Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/V/SVB
Order Code3211940
Product RangeEaton P1
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.100 |
5+ | €55.360 |
10+ | €53.550 |
Price for:Each
Minimum: 1
Multiple: 1
€57.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-1/V/SVB
Order Code3211940
Product RangeEaton P1
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFloor Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeEaton P1
SVHCNo SVHC (17-Dec-2015)
Product Overview
The T0-2-1/V/SVB is a three-pole Main Switch with lockable rotary handle and black thumb grip. The Moeller® series switch can also be used as switch-disconnectors for lighting, heating or combined loads. The switch mounts and the switch front enables use in harsh environments.
- Rear mounting
- Double breaking contacts
- Thumb-grip
- Coupling drive
- -25 to +50°C Ambient temperature range
- IP65 Protection rating
Applications
Industrial, Lighting, HVAC
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Floor Mount
Product Range
Eaton P1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2