MNX Series Plastic Enclosures:
99 Products FoundFibox PCM Series
Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.
- High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
- Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
- Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
- Weatherproof: UV and salt water-resistant, ideal for outdoor use.
- Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
- Flame-Retardant: UL 94-5V certified, self-extinguishing.
- Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
- Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
- Perfect for demanding environments, these boxes deliver high performance and reliability.
View
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €22.510 5+ €22.060 10+ €21.610 20+ €21.160 50+ €20.710 | Min: 1 / Mult: 1 | DIN Rail | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ €24.060 5+ €23.580 10+ €23.100 20+ €22.620 50+ €22.140 | Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 75mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ €22.510 5+ €22.060 10+ €21.610 20+ €21.160 50+ €20.710 | Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 35mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.38" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ €151.940 5+ €148.140 10+ €144.340 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ €23.340 5+ €22.870 10+ €22.410 20+ €21.940 50+ €21.470 | Min: 1 / Mult: 1 | Utility Box | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ €81.480 5+ €79.850 10+ €78.220 20+ €76.590 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 150mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 10.04" | MNX Series | |||||
Each | 1+ €60.310 5+ €59.100 10+ €57.900 20+ €56.690 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 150mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 7.09" | MNX Series | |||||
Each | 1+ €28.920 5+ €28.200 10+ €27.480 20+ €26.120 50+ €25.600 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ €132.260 5+ €129.180 10+ €126.250 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ €24.740 5+ €24.250 10+ €23.750 20+ €23.260 50+ €22.760 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 100mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ €37.070 5+ €36.330 10+ €35.590 20+ €34.850 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 150mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 5.91" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ €21.750 5+ €21.210 10+ €20.670 20+ €19.650 50+ €19.260 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ €28.730 5+ €28.160 10+ €27.580 20+ €27.010 50+ €26.430 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ €35.280 5+ €34.570 10+ €33.870 20+ €33.160 50+ €32.460 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 75mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ €36.160 5+ €35.440 10+ €34.710 20+ €33.990 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 100mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ €42.520 5+ €41.460 10+ €40.400 20+ €38.350 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ €75.860 5+ €73.970 10+ €72.070 20+ €68.430 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 255mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ €34.700 5+ €33.770 10+ €32.850 20+ €31.920 50+ €31.280 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ €37.270 5+ €36.520 10+ €35.780 20+ €35.030 | Min: 1 / Mult: 1 | Industrial | Polycarbonate | 125mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 4.92" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ €24.590 5+ €24.100 10+ €23.610 20+ €23.110 50+ €22.620 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 60mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ €44.840 5+ €43.720 10+ €42.600 20+ €40.480 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 150mm | 130mm | 180mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6 | 5.9" | 5.1" | 7.1" | MNX Series | |||||
Each | 1+ €84.460 5+ €82.770 10+ €81.080 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 175mm | IK08, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 6.89" | MNX Series | |||||
Each | 1+ €78.840 5+ €77.260 10+ €75.690 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 100mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 3.94" | MNX Series | |||||
Each | 1+ €62.600 5+ €61.350 10+ €60.100 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series | |||||
Each | 1+ €69.970 5+ €68.570 10+ €67.170 | Min: 1 / Mult: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series |