2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures

                      MNX Series Plastic Enclosures:

                      99 gevonden producten

                      Fibox PCM Series

                      Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.

                      • High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
                      • Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
                      • Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
                      • Weatherproof: UV and salt water-resistant, ideal for outdoor use.
                      • Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
                      • Flame-Retardant: UL 94-5V certified, self-extinguishing.
                      • Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
                      • Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
                      • Perfect for demanding environments, these boxes deliver high performance and reliability.
                      Datasheet
                      Fibox - Product guide
                      Fibox PCM SeriesFIBOX
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Enclosure Type
                      Enclosure Material
                      External Height - Metric
                      External Width - Metric
                      External Depth - Metric
                      IP Rating
                      Body Colour
                      NEMA Rating
                      External Height - Imperial
                      External Width - Imperial
                      External Depth - Imperial
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      PC 95/50 LG ENCLOSURE
                      FIBOX PC 95/50 LG ENCLOSURE
                      1058066

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. Low Base
                      4. DIN Rail
                      5. Polycarbonate
                      6. 50 mm
                      7. 100 mm
                      8. 100 mm
                      9. IP66
                      10. IP67
                      Each
                      1+
                      22,510 €
                      5+
                      22,060 €
                      10+
                      21,610 €
                      20+
                      21,160 €
                      50+
                      20,710 €
                      Min: 1 / Meerdere: 1
                      DIN Rail
                      Polycarbonate
                      50mm
                      100mm
                      100mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      1.97"
                      3.94"
                      3.94"
                      MNX Series
                      PCM 100/75 G ENCLOSURE
                      FIBOX PCM 100/75 G ENCLOSURE
                      9272224

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. Metric Knock-Out
                      4. Utility Box
                      5. Polycarbonate
                      6. 75 mm
                      7. 80 mm
                      8. 130 mm
                      Each
                      1+
                      24,060 €
                      5+
                      23,580 €
                      10+
                      23,100 €
                      20+
                      22,620 €
                      50+
                      22,140 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      75mm
                      80mm
                      130mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      2.95"
                      3.15"
                      5.12"
                      MNX Series
                      PC 95/35 LT ENCLOSURE
                      FIBOX PC 95/35 LT ENCLOSURE
                      1058061

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. Low Base
                      4. Utility Box
                      5. Polycarbonate
                      6. 35 mm
                      7. 100 mm
                      8. 100 mm
                      9. IP66
                      10. IP67
                      Each
                      1+
                      22,510 €
                      5+
                      22,060 €
                      10+
                      21,610 €
                      20+
                      21,160 €
                      50+
                      20,710 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      35mm
                      100mm
                      100mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      1.38"
                      3.94"
                      3.94"
                      MNX Series
                      PC 300/150 ZG ENCLOSURE
                      FIBOX PC 300/150 ZG ENCLOSURE
                      2473493

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. Multipurpose
                      4. Polycarbonate
                      5. 152 mm
                      6. 255 mm
                      7. 360 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      151,940 €
                      5+
                      148,140 €
                      10+
                      144,340 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      152mm
                      255mm
                      360mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      -
                      -
                      -
                      MNX Series
                      PC 95/50 LT ENCLOSURE
                      FIBOX PC 95/50 LT ENCLOSURE
                      1058062

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. Low Base
                      4. Utility Box
                      5. Polycarbonate
                      6. 50 mm
                      7. 100 mm
                      8. 100 mm
                      9. IP66
                      10. IP67
                      Each
                      1+
                      23,340 €
                      5+
                      22,870 €
                      10+
                      22,410 €
                      20+
                      21,940 €
                      50+
                      21,470 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      50mm
                      100mm
                      100mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      1.97"
                      3.94"
                      3.94"
                      MNX Series
                      PCM 175/150 G ENCLOSURE
                      FIBOX PCM 175/150 G ENCLOSURE
                      9272356

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Knock-Outs
                      3. Industrial
                      4. Polycarbonate
                      5. 150 mm
                      6. 180 mm
                      7. 180 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      60,310 €
                      5+
                      59,100 €
                      10+
                      57,900 €
                      20+
                      56,690 €
                      Min: 1 / Meerdere: 1
                      Industrial
                      Polycarbonate
                      150mm
                      180mm
                      180mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      5.91"
                      7.09"
                      7.09"
                      MNX Series
                      PC 125/75 HG ENCLOSURE
                      FIBOX PC 125/75 HG ENCLOSURE
                      2473459

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. High Base
                      4. Multipurpose
                      5. Polycarbonate
                      6. 75 mm
                      7. 130 mm
                      8. 130 mm
                      9. IP66
                      10. IP67
                      Each
                      1+
                      28,920 €
                      5+
                      28,200 €
                      10+
                      27,480 €
                      20+
                      26,120 €
                      50+
                      25,600 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      75mm
                      130mm
                      130mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      2.95"
                      5.12"
                      5.12"
                      MNX Series
                      PCM 100/100 G ENCLOSURE
                      FIBOX PCM 100/100 G ENCLOSURE
                      9272232

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. Metric Knock-Out
                      4. Industrial
                      5. Polycarbonate
                      6. 100 mm
                      7. 80 mm
                      8. 130 mm
                      Each
                      1+
                      24,740 €
                      5+
                      24,250 €
                      10+
                      23,750 €
                      20+
                      23,260 €
                      50+
                      22,760 €
                      Min: 1 / Meerdere: 1
                      Industrial
                      Polycarbonate
                      100mm
                      80mm
                      130mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      3.94"
                      3.15"
                      5.12"
                      MNX Series
                      PCM 150/150 G ENCLOSURE
                      FIBOX PCM 150/150 G ENCLOSURE
                      9272313

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Knock-Outs
                      3. Industrial
                      4. Polycarbonate
                      5. 150 mm
                      6. 130 mm
                      7. 180 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      37,070 €
                      5+
                      36,330 €
                      10+
                      35,590 €
                      20+
                      34,850 €
                      Min: 1 / Meerdere: 1
                      Industrial
                      Polycarbonate
                      150mm
                      130mm
                      180mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      5.91"
                      5.12"
                      7.09"
                      MNX Series
                      PCM 95/60 G ENCLOSURE
                      FIBOX PCM 95/60 G ENCLOSURE
                      2473443

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Knock-Outs
                      3. Multipurpose
                      4. Polycarbonate
                      5. 60 mm
                      6. 100 mm
                      7. 100 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      21,750 €
                      5+
                      21,210 €
                      10+
                      20,670 €
                      20+
                      19,650 €
                      50+
                      19,260 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      60mm
                      100mm
                      100mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      -
                      -
                      -
                      MNX Series
                      PCM 125/60 G ENCLOSURE
                      FIBOX PCM 125/60 G ENCLOSURE
                      2473446

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Knock-Outs
                      3. Multipurpose
                      4. Polycarbonate
                      5. 60 mm
                      6. 130 mm
                      7. 130 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      28,730 €
                      5+
                      28,160 €
                      10+
                      27,580 €
                      20+
                      27,010 €
                      50+
                      26,430 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      60mm
                      130mm
                      130mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      -
                      -
                      -
                      MNX Series
                      PCM 150/75 G ENCLOSURE
                      FIBOX PCM 150/75 G ENCLOSURE
                      9272283

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. Metric Knock-Out
                      4. Industrial
                      5. Polycarbonate
                      6. 75 mm
                      7. 130 mm
                      8. 180 mm
                      Each
                      1+
                      35,280 €
                      5+
                      34,570 €
                      10+
                      33,870 €
                      20+
                      33,160 €
                      50+
                      32,460 €
                      Min: 1 / Meerdere: 1
                      Industrial
                      Polycarbonate
                      75mm
                      130mm
                      180mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      2.95"
                      5.12"
                      7.09"
                      MNX Series
                      PC 200/75 HT ENCLOSURE
                      FIBOX PC 200/75 HT ENCLOSURE
                      2473485

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. High Base
                      4. Multipurpose
                      5. Polycarbonate
                      6. 75 mm
                      7. 180 mm
                      8. 255 mm
                      9. IP66
                      10. IP67
                      Each
                      1+
                      75,860 €
                      5+
                      73,970 €
                      10+
                      72,070 €
                      20+
                      68,430 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      75mm
                      180mm
                      255mm
                      IP66, IP67
                      Grey, Transparent
                      NEMA 1, 4, 4X, 6, 12, 13
                      -
                      -
                      -
                      MNX Series
                      PC 175/75 HG ENCLOSURE
                      FIBOX PC 175/75 HG ENCLOSURE
                      2473475

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK08
                      3. High Base
                      4. Multipurpose
                      5. Polycarbonate
                      6. 75 mm
                      7. 180 mm
                      8. 180 mm
                      9. IP66
                      10. IP67
                      Each
                      1+
                      42,520 €
                      5+
                      41,460 €
                      10+
                      40,400 €
                      20+
                      38,350 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      75mm
                      180mm
                      180mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      -
                      -
                      -
                      MNX Series
                      PCM 150/60 G ENCLOSURE
                      FIBOX PCM 150/60 G ENCLOSURE
                      2473447

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Knock-Outs
                      3. Multipurpose
                      4. Polycarbonate
                      5. 60 mm
                      6. 130 mm
                      7. 180 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      34,700 €
                      5+
                      33,770 €
                      10+
                      32,850 €
                      20+
                      31,920 €
                      50+
                      31,280 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      60mm
                      130mm
                      180mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      -
                      -
                      -
                      MNX Series
                      PCM 150/125 G ENCLOSURE
                      FIBOX PCM 150/125 G ENCLOSURE
                      9272305

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Knock-Outs
                      3. Industrial
                      4. Polycarbonate
                      5. 125 mm
                      6. 130 mm
                      7. 180 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      37,270 €
                      5+
                      36,520 €
                      10+
                      35,780 €
                      20+
                      35,030 €
                      Min: 1 / Meerdere: 1
                      Industrial
                      Polycarbonate
                      125mm
                      130mm
                      180mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      4.92"
                      5.12"
                      7.09"
                      MNX Series
                      PCM 100/60 G ENCLOSURE
                      FIBOX PCM 100/60 G ENCLOSURE
                      2473445

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Knock-Outs
                      3. Multipurpose
                      4. Polycarbonate
                      5. 60 mm
                      6. 80 mm
                      7. 130 mm
                      8. IP66
                      9. IP67
                      Each
                      1+
                      24,590 €
                      5+
                      24,100 €
                      10+
                      23,610 €
                      20+
                      23,110 €
                      50+
                      22,620 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      60mm
                      80mm
                      130mm
                      IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6
                      -
                      -
                      -
                      MNX Series
                      PC 150/150 HG ENCLOSURE
                      FIBOX PC 150/150 HG ENCLOSURE
                      3977443

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 150 mm
                      5. 130 mm
                      6. 180 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      44,840 €
                      5+
                      43,720 €
                      10+
                      42,600 €
                      20+
                      40,480 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      150mm
                      130mm
                      180mm
                      IK08, IP66, IP67
                      Light Grey
                      NEMA 1, 4, 4X, 6
                      5.9"
                      5.1"
                      7.1"
                      MNX Series
                      PCM 200/100 T ENCLOSURE
                      FIBOX PCM 200/100 T ENCLOSURE
                      4140775

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 255 mm
                      5. 180 mm
                      6. 100 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      78,840 €
                      5+
                      77,260 €
                      10+
                      75,690 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      255mm
                      180mm
                      100mm
                      IK08, IP66, IP67
                      Grey, Transparent
                      NEMA 1, 4, 4X, 6, 12, 13
                      10.04"
                      7.09"
                      3.94"
                      MNX Series
                      PCM 200/175 XG ENCLOSURE
                      FIBOX PCM 200/175 XG ENCLOSURE
                      4140777

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 255 mm
                      5. 180 mm
                      6. 175 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      84,460 €
                      5+
                      82,770 €
                      10+
                      81,080 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      255mm
                      180mm
                      175mm
                      IK08, IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      10.04"
                      7.09"
                      6.89"
                      MNX Series
                      PCM 175/150 T ENCLOSURE
                      FIBOX PCM 175/150 T ENCLOSURE
                      4140774

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 180 mm
                      5. 180 mm
                      6. 150 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      62,600 €
                      5+
                      61,350 €
                      10+
                      60,100 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      180mm
                      180mm
                      150mm
                      IK08, IP66, IP67
                      Grey, Transparent
                      NEMA 1, 4, 4X, 6, 12, 13
                      7.09"
                      7.09"
                      5.91"
                      MNX Series
                      PC 175/150 HT ENCLOSURE
                      FIBOX PC 175/150 HT ENCLOSURE
                      4140737

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 180 mm
                      5. 180 mm
                      6. 150 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      69,970 €
                      5+
                      68,570 €
                      10+
                      67,170 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      180mm
                      180mm
                      150mm
                      IK08, IP66, IP67
                      Grey, Transparent
                      NEMA 1, 4, 4X, 6, 12, 13
                      7.09"
                      7.09"
                      5.91"
                      MNX Series
                      PCM 200/63 T ENCLOSURE
                      FIBOX PCM 200/63 T ENCLOSURE
                      4140778

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 255 mm
                      5. 180 mm
                      6. 63 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      94,350 €
                      5+
                      92,460 €
                      10+
                      90,580 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      255mm
                      180mm
                      63mm
                      IK08, IP66, IP67
                      Grey, Transparent
                      NEMA 1, 4, 4X, 6, 12, 13
                      10.04"
                      7.09"
                      2.48"
                      MNX Series
                      PCM 100/75 T ENCLOSURE
                      FIBOX PCM 100/75 T ENCLOSURE
                      4140763

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 130 mm
                      5. 80 mm
                      6. 75 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      24,740 €
                      5+
                      24,250 €
                      10+
                      23,750 €
                      20+
                      23,260 €
                      50+
                      22,760 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      130mm
                      80mm
                      75mm
                      IK08, IP66, IP67
                      Grey, Transparent
                      NEMA 1, 4, 4X, 6, 12, 13
                      5.12"
                      3.15"
                      2.95"
                      MNX Series
                      PC 150/85 XHG ENCLOSURE
                      FIBOX PC 150/85 XHG ENCLOSURE
                      4140730

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 180 mm
                      5. 130 mm
                      6. 85 mm
                      7. IK08
                      8. IP66
                      9. IP67
                      Each
                      1+
                      43,550 €
                      5+
                      42,460 €
                      10+
                      41,370 €
                      20+
                      39,280 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      180mm
                      130mm
                      85mm
                      IK08, IP66, IP67
                      Grey
                      NEMA 1, 4, 4X, 6, 12, 13
                      7.09"
                      5.12"
                      3.35"
                      MNX Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 99 artikelen
                      van 4 pagina('s)