Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.160 |
| 10+ | €8.830 |
| 100+ | €6.780 |
| 250+ | €5.500 |
Product Information
Product Overview
PYO2LSATA is a white colour, 6inch (150mm) latching SATA power Y splitter cable adapter - M/F. It features a SATA 15-pin plug that connects to a single computer power supply SATA connector and breaks out into two latching SATA 15-pin receptacles, which enables you to connect two Serial ATA drives to a single SATA power connection on the computer power supply. The latching SATA power connectors ensure a secure connection to the drivers, preventing accidental disconnects, while the Y-adapter power split eliminates the cost of having to upgrade the power supply to accommodate an additional SATA drive. Suitable for adding an additional SATA power connection to computer power supply application.
- PVC - polyvinyl chloride cable jacket material
- Compatible with 2.5" and 3.5" hard drives
- 6inch (150mm) cable length
Technical Specifications
SATA Power 15 Way Plug
6"
Multi-coloured
To Be Advised
SATA Power 15 Way Socket
150mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate