Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPYO2LSATA
Order Code3402785
Also Known AsGTIN UPC EAN: 0065030849579
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.160 |
| 10+ | €8.830 |
| 100+ | €6.780 |
| 250+ | €5.500 |
| 500+ | €5.390 |
| 1000+ | €5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€12.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPYO2LSATA
Order Code3402785
Also Known AsGTIN UPC EAN: 0065030849579
Technical Datasheet
Connector Type ASATA Power 15 Way Plug
Connector Type BSATA Power 15 Way Socket
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourMulti-coloured
Product Range-
SVHCTo Be Advised
Product Overview
- Power 2x SATA drives from one power connection
- Compatible with 2.5" and 3.5" hard drives
- Latching SATA connections for added safety
- 15-pin SATA power plug to 2x 15-pin SATA power sockets
- 150mm Cable length
Technical Specifications
Connector Type A
SATA Power 15 Way Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA Power 15 Way Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03