HRPG Rotary Encoders:
1,583 Products FoundFind a huge range of Rotary Encoders at Farnell Belgium. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Encoder Technology
Sensor Output Type
Sensor Mounting
Encoder Type
Supply Voltage DC Max
Gap Width
Sensing Distance
Encoder Resolution
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €44.960 5+ €37.450 10+ €35.060 25+ €32.120 50+ €30.030 | Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | - | - | 500PPR | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ €60.360 5+ €47.600 10+ €45.060 25+ €42.160 50+ €40.140 | Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | - | - | 500PPR | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ €3.820 10+ €2.400 25+ €2.210 50+ €2.050 100+ €1.950 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 15PPR | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ €2.760 10+ €1.740 25+ €1.600 50+ €1.360 100+ €1.300 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 12PPR | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ €5.310 10+ €3.340 25+ €2.850 50+ €2.620 100+ €2.500 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | - | 30 Detents | - | Straight | - | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ €6.460 10+ €4.420 25+ €4.100 50+ €3.900 100+ €3.500 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 9PPR | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ €5.690 10+ €4.560 25+ €4.200 50+ €3.610 100+ €3.540 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 15PPR | 30 Detents | - | Reverse Horizontal | - | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ €1,108.000 | Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | - | - | 1024PPR | - | - | Horizontal | - | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | - | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ €3.190 10+ €2.560 25+ €2.340 50+ €2.260 100+ €2.210 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 10PPR | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ €4.250 3+ €4.200 5+ €4.150 10+ €3.450 20+ €3.340 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 6PPR | 0 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ €56.740 5+ €48.740 10+ €46.810 25+ €44.880 50+ €43.980 | Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | - | - | 500PPR | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ €6.350 50+ €2.820 100+ €2.450 250+ €1.970 500+ €1.810 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | Absolute | - | - | - | 24PPR | 16 Detents | - | Horizontal | - | Without Push Switch | - | Through Hole | EN18AB Series | - | - | 30000 | - | - | No Shaft | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | Solder Pin | ||||
Each (Supplied in a Waffle Tray) | 1000+ €1.560 | Min: 1000 / Mult: 1000 | - | Mechanical | - | - | Absolute | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
4064936 | Each | 1+ €533.850 | Min: 1 / Mult: 1 | - | Optical | - | - | Absolute | - | - | - | - | 0 Detents | - | Horizontal | - | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | - | Hollow Shaft | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each (Supplied in a Waffle Tray) | 1000+ €1.510 | Min: 1000 / Mult: 1000 | - | Mechanical | - | - | Absolute | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ €168.390 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 1024PPR | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ €207.060 5+ €202.920 10+ €198.780 25+ €194.640 50+ €190.500 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 1000PPR | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ €2.160 10+ €2.020 25+ €1.980 50+ €1.670 100+ €1.470 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 9PPR | 18 Detents | - | Vertical | - | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ €163.110 5+ €131.510 10+ €112.730 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 24PPR | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ €169.810 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 360PPR | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ €120.770 5+ €118.350 10+ €115.940 25+ €113.520 50+ €111.110 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 500PPR | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ €2.200 10+ €2.060 25+ €2.010 50+ €1.850 100+ €1.630 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 15PPR | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ €29.460 10+ €29.110 25+ €28.770 | Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | - | - | 32PPR | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ €10.600 5+ €9.860 10+ €9.340 20+ €9.060 50+ €8.880 | Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | - | - | 6PPR | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | - | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ €7.150 10+ €4.890 25+ €4.530 50+ €4.330 100+ €3.870 | Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | - | - | 18PPR | 36 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin |