Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €163.110 |
5+ | €131.510 |
10+ | €112.730 |
Price for:Each
Minimum: 1
Multiple: 1
€163.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part NoX4-P2B00-4S1
Order Code4254249
Product RangeX4 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24CPR
No. of Detents-
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputParallel, UART
Encoder MountingPanel Mount
Product RangeX4 Series
Rotational Speed Max120rpm
Rotational Life Cycles250000
No. of Channels2Channels
Shaft TypeRound End
Shaft Length14.1mm
Shaft Diameter6mm
Supply Voltage Min3.2VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
IP RatingIP68
TerminationSocket Connector
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24CPR
Orientation
Vertical
Encoder Output
Parallel, UART
Product Range
X4 Series
Rotational Life Cycles
250000
Shaft Type
Round End
Shaft Diameter
6mm
Supply Voltage Max
5.5VDC
Operating Temperature Max
85°C
Termination
Socket Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
With Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
120rpm
No. of Channels
2Channels
Shaft Length
14.1mm
Supply Voltage Min
3.2VDC
Operating Temperature Min
-30°C
IP Rating
IP68
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036