Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.690 |
10+ | €11.100 |
20+ | €10.470 |
Product Information
Product Overview
The LSP05 series Thermally Protected Surge Protection Module is a self-protected device which is specially designed to be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. It is constructed with Littelfuse thermally protected varistor technology. Its built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining overvoltage conditions. The LSP05 facilitates customer's product compliance to IEEE C62.41.2 location Category C low and US Dept. of Energy MSSLC Model Spec.
- 10kA maximum lightning surge current
- Thermally protected varistor technology
- IP66 water-proof and dust-proof
- Indication wire options
- Certified to meet UL1449 type 4 and compliant with IEC 61643-11 Class II and EN 61643-11 type 2
- Compact form factor (48x48x30mm) with mounting tabs
- Parallel connected SPD device
Applications
LED Lighting, Lighting, Signalling, Commercial
Technical Specifications
277V
-
Type 2 & 4
10kA
320VAC
Panel
LSP05 Series
85°C
-
Mains Surge Protector
1 Pole
-
Module
Metal Oxide Varistor (MOV)
10kA
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate