0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

203 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3237532

RoHS

Date/Lot Code

Each
1+
€2.820
5+
€2.520
10+
€2.280
20+
€2.020
40+
€1.940
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
3812700

RoHS

Date/Lot Code

Each
1+
€2.430
5+
€2.240
10+
€2.020
25+
€1.790
50+
€1.650
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
2292283

RoHS

Date/Lot Code

Each
1+
€0.572
50+
€0.310
100+
€0.276
250+
€0.234
500+
€0.215
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
926620

RoHS

Date/Lot Code

Each
1+
€2.410
50+
€1.770
100+
€1.670
250+
€1.560
500+
€1.450
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292292

RoHS

Date/Lot Code

Each
1+
€0.429
50+
€0.213
100+
€0.178
250+
€0.165
500+
€0.156
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
2292288

RoHS

Date/Lot Code

Each
1+
€1.580
10+
€1.120
50+
€0.974
100+
€0.922
200+
€0.875
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292275

RoHS

Each
1+
€2.900
5+
€2.530
10+
€2.150
25+
€1.690
50+
€1.600
More Pricing...
Min: 1 / Mult: 1
230ohm
30MHz
1GHz
28R Series
3812702

RoHS

Date/Lot Code

Each
1+
€3.470
5+
€3.100
10+
€2.800
20+
€2.480
40+
€2.280
More Pricing...
Min: 1 / Mult: 1
103ohm
-
-
WE-FLAT Series
3812722

RoHS

Date/Lot Code

Each
1+
€2.790
5+
€2.490
10+
€2.250
25+
€1.990
50+
€1.830
More Pricing...
Min: 1 / Mult: 1
31ohm
-
-
WE-FLAT Series
3365782

RoHS

Date/Lot Code

Each
1+
€1.210
10+
€0.668
50+
€0.591
200+
€0.513
600+
€0.458
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812733

RoHS

Date/Lot Code

Each
1+
€8.690
3+
€8.210
5+
€7.730
10+
€7.430
20+
€7.120
More Pricing...
Min: 1 / Mult: 1
101ohm
-
-
WE-SFA Series
3812710

RoHS

Date/Lot Code

Each
1+
€2.100
5+
€1.960
10+
€1.840
20+
€1.700
40+
€1.610
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
WE-FLAT Series
2364605

RoHS

Date/Lot Code

Each
1+
€3.070
10+
€2.010
50+
€1.760
100+
€1.540
500+
€1.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
3365786

RoHS

Date/Lot Code

Each
10+
€0.605
50+
€0.539
200+
€0.472
600+
€0.465
1000+
€0.421
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365791

RoHS

Date/Lot Code

Each
1+
€1.520
10+
€0.963
50+
€0.825
100+
€0.686
500+
€0.610
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812695

RoHS

Date/Lot Code

1 Pair
1+
€0.960
5+
€0.814
10+
€0.789
20+
€0.764
40+
€0.706
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812708

RoHS

Date/Lot Code

Each
1+
€2.660
5+
€2.440
10+
€2.200
25+
€1.950
50+
€1.800
More Pricing...
Min: 1 / Mult: 1
50ohm
-
-
WE-FLAT Series
3812703

RoHS

Date/Lot Code

Each
1+
€4.060
5+
€3.700
10+
€3.340
20+
€2.960
40+
€2.730
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
3812706

RoHS

Date/Lot Code

Each
1+
€2.210
5+
€2.160
10+
€2.110
25+
€1.940
50+
€1.820
Min: 1 / Mult: 1
20ohm
-
-
WE-FLAT Series
3365776

RoHS

Each
10+
€0.251
450+
€0.193
900+
€0.183
1350+
€0.178
2250+
€0.172
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365778

RoHS

Each
10+
€0.335
50+
€0.303
270+
€0.271
540+
€0.265
1080+
€0.258
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
4073637

RoHS

Each
1+
€9.520
16+
€5.820
56+
€5.190
104+
€4.680
504+
€4.370
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPD-1 Series
3812715

RoHS

Date/Lot Code

Each
1+
€2.630
5+
€2.370
10+
€2.140
25+
€1.900
50+
€1.750
More Pricing...
Min: 1 / Mult: 1
127ohm
-
-
WE-FLAT Series
3812709

RoHS

Date/Lot Code

Each
1+
€2.720
5+
€2.430
10+
€2.190
25+
€1.940
50+
€1.790
More Pricing...
Min: 1 / Mult: 1
32ohm
-
-
WE-FLAT Series
3812714

RoHS

Date/Lot Code

Each
1+
€3.790
5+
€3.390
10+
€3.060
25+
€2.710
50+
€2.490
More Pricing...
Min: 1 / Mult: 1
48ohm
-
-
WE-FLAT Series
51-75 of 203 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account