Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-FPD-50-1
Order Code4073637
Product RangeESD-FPD-1 Series
Also Known AsESD-FPD-50-1
Technical Datasheet
709 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.520 |
16+ | €5.820 |
56+ | €5.190 |
104+ | €4.680 |
504+ | €4.370 |
Price for:Each
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-FPD-50-1
Order Code4073637
Product RangeESD-FPD-1 Series
Also Known AsESD-FPD-50-1
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max300MHz
Product RangeESD-FPD-1 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Product Range
ESD-FPD-1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04474