0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

203 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1496918

RoHS

Date/Lot Code

Each
1+
€2.490
10+
€1.900
25+
€1.480
50+
€1.380
Min: 1 / Mult: 1
235ohm
25MHz
300MHz
-
4065727

RoHS

Date/Lot Code

Each
1+
€1.490
5+
€1.350
10+
€1.260
25+
€1.210
50+
€1.150
More Pricing...
Min: 1 / Mult: 1
50ohm
1MHz
1GHz
WE-FLAT Series
4065741

RoHS

Date/Lot Code

Each
1+
€11.960
3+
€11.670
5+
€11.370
10+
€10.880
20+
€10.350
More Pricing...
Min: 1 / Mult: 1
114ohm
-
-
WE-SFA Series
4065760

RoHS

Date/Lot Code

Each
1+
€17.900
10+
€13.240
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
4065746

RoHS

Date/Lot Code

Each
1+
€20.660
3+
€20.160
5+
€19.650
10+
€18.830
20+
€18.210
More Pricing...
Min: 1 / Mult: 1
267ohm
-
-
WE-SFA Series
4156105

RoHS

Date/Lot Code

Each
1+
€8.540
5+
€7.630
10+
€6.710
20+
€6.330
40+
€5.940
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
4065749

RoHS

Date/Lot Code

Each
1+
€9.730
3+
€9.510
5+
€9.290
10+
€9.070
20+
€8.730
More Pricing...
Min: 1 / Mult: 1
194ohm
-
-
WE-SFA Series
4154596

RoHS

Date/Lot Code

Each
1+
€4.150
10+
€3.260
25+
€2.810
50+
€2.540
100+
€2.530
More Pricing...
Min: 1 / Mult: 1
220ohm
25MHz
300MHz
-
4065725

RoHS

Date/Lot Code

Each
1+
€2.880
5+
€2.780
10+
€2.680
25+
€2.570
50+
€2.460
More Pricing...
Min: 1 / Mult: 1
42ohm
1MHz
1GHz
WE-FLAT Series
4065745

RoHS

Date/Lot Code

Each
1+
€2.030
5+
€1.980
10+
€1.930
20+
€1.890
40+
€1.850
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-SFA Series
4065729

RoHS

Date/Lot Code

Each
1+
€23.590
3+
€23.090
5+
€22.580
10+
€22.080
20+
€21.290
More Pricing...
Min: 1 / Mult: 1
133ohm
1MHz
1GHz
WE-FLAT Series
4065743

RoHS

Date/Lot Code

Each
1+
€33.260
10+
€29.230
20+
€27.680
Min: 1 / Mult: 1
175ohm
-
-
WE-SFA Series
4065735

RoHS

Date/Lot Code

Each
1+
€16.140
10+
€14.740
20+
€14.020
Min: 1 / Mult: 1
267ohm
-
-
WE-SFA Series
4065752

RoHS

Date/Lot Code

Each
1+
€27.600
10+
€23.670
20+
€22.050
Min: 1 / Mult: 1
175ohm
-
-
WE-SFA Series
4065726

RoHS

Date/Lot Code

Each
1+
€3.240
5+
€3.130
10+
€3.020
25+
€2.940
50+
€2.850
More Pricing...
Min: 1 / Mult: 1
114ohm
1MHz
1GHz
WE-FLAT Series
4065762

RoHS

Date/Lot Code

Each
1+
€18.710
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
4065739

RoHS

Each
1+
€6.340
10+
€5.500
20+
€5.140
Min: 1 / Mult: 1
101ohm
-
-
WE-SFA Series
4065744

RoHS

Each
1+
€2.410
3+
€2.350
5+
€2.280
10+
€2.170
20+
€2.060
More Pricing...
Min: 1 / Mult: 1
57ohm
-
-
WE-SFA Series
4065731

RoHS

Date/Lot Code

Each
1+
€1.890
5+
€1.880
10+
€1.740
20+
€1.690
40+
€1.650
More Pricing...
Min: 1 / Mult: 1
53ohm
1MHz
1GHz
WE-FLAT Series
4065728

RoHS

Date/Lot Code

Each
1+
€4.690
3+
€4.580
5+
€4.480
10+
€4.370
20+
€4.250
More Pricing...
Min: 1 / Mult: 1
150ohm
1MHz
1GHz
WE-FLAT Series
4065747

RoHS

Date/Lot Code

Each
1+
€6.560
3+
€6.400
5+
€6.240
10+
€5.990
20+
€5.650
More Pricing...
Min: 1 / Mult: 1
170ohm
-
-
WE-SFA Series
4073633

RoHS

Date/Lot Code

Each
1+
€6.550
10+
€4.330
50+
€3.770
100+
€3.610
500+
€3.450
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
4205408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.200
20+
€5.710
50+
€5.290
Min: 10 / Mult: 1
55.5ohm
1MHz
100MHz
WE-OEFA Series
4205408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€7.750
3+
€7.000
5+
€6.860
10+
€6.200
20+
€5.710
More Pricing...
Min: 1 / Mult: 1
55.5ohm
1MHz
100MHz
WE-OEFA Series
1781378

RoHS

Date/Lot Code

FAIR-RITE
Each
1152+
€0.481
Min: 1152 / Mult: 1152
51ohm
25MHz
100MHz
-
101-125 of 203 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account