Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427222
Order Code4065725
Product RangeWE-FLAT Series
Technical Datasheet
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.880 |
5+ | €2.780 |
10+ | €2.680 |
25+ | €2.570 |
50+ | €2.460 |
162+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427222
Order Code4065725
Product RangeWE-FLAT Series
Technical Datasheet
Impedance42ohm
Frequency Min1MHz
Frequency Max1GHz
Product RangeWE-FLAT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance
42ohm
Frequency Max
1GHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1MHz
Product Range
WE-FLAT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00543
Product traceability