0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

203 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2364611

RoHS

Date/Lot Code

Each
1+
€6.310
10+
€3.850
50+
€3.470
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
2364612

RoHS

Date/Lot Code

Each
1+
€6.430
10+
€4.000
50+
€3.610
Min: 1 / Mult: 1
-
-
-
ESD-FPD-1 Series
2364613

RoHS

Each
1+
€7.400
10+
€5.780
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
4259852

RoHS

Each
1+
€6.390
5+
€5.950
10+
€5.300
20+
€4.940
40+
€4.780
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259851

RoHS

Each
1+
€5.090
5+
€4.740
10+
€4.220
25+
€3.930
50+
€3.700
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259854

RoHS

Each
1+
€7.180
5+
€5.950
10+
€5.750
20+
€5.550
40+
€5.190
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259846

RoHS

Each
1+
€2.700
5+
€2.470
10+
€2.300
25+
€2.040
50+
€1.900
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259850

RoHS

Each
1+
€4.790
5+
€4.460
10+
€3.970
20+
€3.700
40+
€3.580
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4428799

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
30+
€3.940
90+
€3.420
Min: 30 / Mult: 30
-
-
-
ESD-FPD-1 Series
4374958

RoHS

Date/Lot Code

Each
100+
€1.280
300+
€1.200
Min: 100 / Mult: 100
-
-
500MHz
ESD-FPL Series
4428800

RoHS

Date/Lot Code

KEMET / PARTNER STOCK
Each
100+
€0.866
300+
€0.849
Min: 100 / Mult: 100
-
-
-
ESD-FPL Series
4374957

RoHS

Date/Lot Code

Each
30+
€4.850
90+
€4.560
Min: 30 / Mult: 30
-
-
500MHz
ESD-FPD-1 Series
4073635

RoHS

Each
1+
€7.400
10+
€5.780
50+
€4.560
100+
€4.420
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
3517051

RoHS

Date/Lot Code

Each
1+
€2.580
5+
€2.500
10+
€2.410
20+
€2.000
40+
€1.770
Min: 1 / Mult: 1
74ohm
-
-
WE-FLAT Series
3365780

RoHS

Date/Lot Code

Each
1+
€5.050
10+
€3.230
50+
€2.700
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
2364664

RoHS

Date/Lot Code

Each
1+
€4.610
10+
€3.160
25+
€2.900
50+
€2.340
100+
€2.290
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
1890709

RoHS

Date/Lot Code

Each
1+
€1.810
5+
€1.790
10+
€1.770
25+
€1.740
50+
€1.710
More Pricing...
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
2292286

RoHS

Date/Lot Code

Each
1+
€0.648
50+
€0.346
100+
€0.307
250+
€0.261
1000+
€0.220
More Pricing...
Min: 1 / Mult: 1
190ohm
30MHz
1GHz
28R Series
1890708

RoHS

Date/Lot Code

Each
1+
€3.460
5+
€3.200
10+
€2.890
20+
€2.560
40+
€2.360
More Pricing...
Min: 1 / Mult: 1
90ohm
-
-
WE-FLAT Series
3056016

RoHS

Each
1+
€0.777
50+
€0.537
100+
€0.490
250+
€0.460
500+
€0.433
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292293

RoHS

Date/Lot Code

Each
1+
€1.500
10+
€1.040
50+
€0.772
100+
€0.653
200+
€0.635
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292287

RoHS

Date/Lot Code

Each
1+
€0.601
50+
€0.323
100+
€0.286
250+
€0.242
500+
€0.229
More Pricing...
Min: 1 / Mult: 1
112ohm
30MHz
1GHz
28R Series
3288243

RoHS

Date/Lot Code

Each
1+
€3.170
10+
€2.190
50+
€1.650
100+
€1.440
200+
€1.380
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
3365783

RoHS

Date/Lot Code

Each
1+
€2.820
10+
€1.940
50+
€1.710
200+
€1.520
600+
€1.410
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
1301662

RoHS

Date/Lot Code

Each
1+
€2.970
10+
€2.180
50+
€1.650
100+
€1.430
200+
€1.370
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
126-150 of 203 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account