Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT3618-2630D
Order Code1301662
Product RangeZCAT Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
10+ | €2.180 |
50+ | €1.650 |
100+ | €1.430 |
200+ | €1.370 |
480+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT3618-2630D
Order Code1301662
Product RangeZCAT Series
Technical Datasheet
Impedance-
Frequency Min50MHz
Frequency Max500MHz
Product RangeZCAT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZCAT3618-2630D is a clamp filter Ferrite Core for use with 20 wires flat cable and also suitable for electronic musical instruments, video games, copiers and facsimiles. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. The ferrite core provides excellent absorption of high-frequency EMC.
- Highly effective as countermeasure against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during large signal surges
Applications
Computers & Computer Peripherals, System Monitoring, Communications & Networking, Audio, Industrial, Consumer Electronics
Technical Specifications
Impedance
-
Frequency Max
500MHz
SVHC
No SVHC (27-Jun-2024)
Frequency Min
50MHz
Product Range
ZCAT Series
Technical Docs (2)
Alternatives for ZCAT3618-2630D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability