0
0 Items€0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2483668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0897
100+
€0.0664
500+
€0.0598
1000+
€0.0439
2000+
€0.0412
Min: 10 / Mult: 10
0805 [2012 Metric]
80ohm
-
400mA
BMB-A Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.119
100+
€0.106
500+
€0.083
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BMB-P Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0859
100+
€0.0693
500+
€0.0594
1000+
€0.0542
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
-
2A
BMB-P Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3471094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.128
100+
€0.085
500+
€0.0744
1000+
€0.0559
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
EMIFIL BLM18AG Series
-
-
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3517403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.170
100+
€0.156
500+
€0.126
Min: 10 / Mult: 10
1806 [4516 Metric]
72ohm
-
6A
Z-PWS Series
-
-
0.007ohm
-
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3528335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0769
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
Z-SMS Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0628
100+
€0.0506
500+
€0.0467
1000+
€0.0364
2000+
€0.0342
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
-
100mA
BMB-A Series
-
-
1ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0995
100+
€0.0884
500+
€0.0693
1000+
€0.065
2000+
€0.0613
Min: 10 / Mult: 10
0805 [2012 Metric]
200ohm
-
200mA
BMB-B Series
-
-
0.5ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0859
100+
€0.0693
500+
€0.0594
1000+
€0.0542
2000+
€0.0509
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
-
3A
BMB-P Series
-
-
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0795
100+
€0.0706
500+
€0.0605
1000+
€0.0519
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
1.5A
BMB-P Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0391
1000+
€0.0327
2000+
€0.0287
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
500mA
MMZ Series
-
-
0.2ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3386817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0583
1000+
€0.0514
2000+
€0.0424
Min: 500 / Mult: 10
0805 [2012 Metric]
40ohm
-
1A
MMZ Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1669720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0505
100+
€0.039
500+
€0.0343
1000+
€0.0333
2000+
€0.0326
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
800mA
MMZ Series
-
-
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2483715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0795
100+
€0.0706
500+
€0.0605
1000+
€0.0519
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
1.5A
BMB-P Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.144
50+
€0.107
250+
€0.0993
500+
€0.0907
1500+
€0.0851
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2.5A
MFB Series
-
-
0.07ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2292450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0769
250+
€0.0612
1000+
€0.0535
5000+
€0.0508
10000+
€0.0483
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
MI Series
-
-
0.2ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1800368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.163
100+
€0.142
500+
€0.113
1000+
€0.104
2000+
€0.102
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
-
2A
WE-CBF Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.132
100+
€0.121
500+
€0.110
1000+
€0.0906
2000+
€0.0888
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
-
2A
WE-CBF Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.740
50+
€0.642
250+
€0.608
500+
€0.577
1000+
€0.549
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
100ohm
-
8A
WE-MPSB Series
-
-
0.006ohm
-
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
9265244

RoHS

Each
10+
€0.121
100+
€0.0719
500+
€0.050
1000+
€0.0415
2500+
€0.0364
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
100ohm
-
3A
-
-
-
-
-
-
7.5mm
-
-
Through Hole
-
-
-
1515744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0572
100+
€0.040
500+
€0.0315
1000+
€0.0276
2000+
€0.0229
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
-
1.2A
EMIFIL BLM18PG Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
9265236

RoHS

Each
10+
€0.121
100+
€0.0719
500+
€0.050
1000+
€0.0415
2500+
€0.0364
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
93ohm
-
3A
-
-
-
-
-
-
6mm
-
-
Through Hole
-
-
-
1748581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.292
100+
€0.270
500+
€0.247
1000+
€0.222
2000+
€0.218
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
WE-CBF HF Series
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1669708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.040
100+
€0.0286
500+
€0.0248
1000+
€0.0219
2000+
€0.0215
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
400mA
MMZ Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0591
100+
€0.041
500+
€0.0324
1000+
€0.0257
2000+
€0.0234
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
176-200 of 4963 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account