Print Page
Image is for illustrative purposes only. Please refer to product description.
4,836 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.121 |
100+ | €0.0719 |
500+ | €0.050 |
1000+ | €0.0415 |
2500+ | €0.0364 |
5000+ | €0.0324 |
25000+ | €0.0273 |
50000+ | €0.0236 |
Price for:Each
Minimum: 10
Multiple: 10
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAB 035075-33
Order Code9265244
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance100ohm
DC Current Rating3A
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length7.5mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAB 035075-33 is a 100Ω through-hole axial Ferrite Bead Inductor suitable for suppression in digital equipment and clock circuits.
- 3A DC current rating
- 2 Number of pins
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Clock & Timing, Industrial
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
3A
DC Resistance Max
-
Product Length
7.5mm
Product Height
-
Operating Temperature Min
-
Qualification
-
Impedance
100ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006