0
0 Items€0.00
ex VAT
ex VAT

TCK Series Radial Leaded Common Mode Chokes / Filters:

2,416 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2431572

RoHS

Date/Lot Code

Each
1+
€11.430
5+
€10.510
10+
€9.680
20+
€8.970
40+
€8.360
More Pricing...
Min: 1 / Mult: 1
2mH
10A
-
WE-CMBNC Series
-
-
-
-
3580947

RoHS

Date/Lot Code

Each
1+
€14.640
5+
€12.110
10+
€11.520
25+
€10.810
50+
€10.040
Min: 1 / Mult: 1
1.6mH
20A
-
B82726S Series
-
-
-
-
1636318

RoHS

Date/Lot Code

Each
1+
€1.970
5+
€1.880
10+
€1.780
25+
€1.580
50+
€1.440
Min: 1 / Mult: 1
42mH
450mA
-
WE-FC Series
-
-
-
-
1704101

RoHS

Date/Lot Code

Each
1+
€6.190
10+
€5.020
50+
€4.290
100+
€4.100
200+
€3.910
More Pricing...
Min: 1 / Mult: 1
1mH
10A
-
8100 Series
-
-
-
-
2834147

RoHS

Date/Lot Code

Each
1+
€2.110
50+
€1.630
100+
€1.550
250+
€1.340
500+
€1.240
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.7A
-
B82732R Series
-
-
-
-
1644835

RoHS

Date/Lot Code

Each
1+
€2.390
50+
€1.850
100+
€1.760
250+
€1.520
500+
€1.420
More Pricing...
Min: 1 / Mult: 1
6.8mH
1.3A
-
B82731M Series
-
-
-
-
2945282

RoHS

Each
1+
€1.670
10+
€1.300
60+
€1.140
120+
€0.994
Min: 1 / Mult: 1
47.5mH
600mA
-
SSR10H Series
-
-
-
-
2949495

RoHS

Each
1+
€1.960
10+
€1.650
50+
€1.410
Min: 1 / Mult: 1
3.2µH
3A
-
SH Series
-
-
-
-
3263476

RoHS

Each
1+
€6.210
10+
€5.080
50+
€4.970
100+
€4.570
200+
€4.480
Min: 1 / Mult: 1
3.3µH
10A
-
B82116B Series
-
-
-
-
3365710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.782
50+
€0.670
100+
€0.612
500+
€0.466
1000+
€0.457
Min: 10 / Mult: 10
10µH
500mA
-
SBT Series
-
-
-
-
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
€1.210
10+
€1.000
50+
€0.869
100+
€0.754
200+
€0.739
Min: 1 / Mult: 1
15mH
400mA
-
RC Series
-
-
-
-
3290673

RoHS

Each
1+
€7.880
10+
€6.120
Min: 1 / Mult: 1
1.5mH
12A
-
SC-J Series
-
-
-
-
3227435

RoHS

Each
10+
€0.726
50+
€0.661
100+
€0.515
Min: 10 / Mult: 10
8µH
500mA
-
SBT Series
-
-
-
-
1748633

RoHS

Date/Lot Code

Each
1+
€3.170
5+
€3.140
10+
€3.110
20+
€3.090
40+
€3.070
More Pricing...
Min: 1 / Mult: 1
47mH
300mA
-
WE-LF Series
-
-
-
-
1187664

RoHS

Each
1+
€5.590
5+
€5.160
10+
€4.380
20+
€4.110
40+
€3.870
More Pricing...
Min: 1 / Mult: 1
18mH
1A
-
CMV Series
-
-
-
-
2949434

RoHS

Each
1+
€1.930
10+
€1.620
50+
€1.370
Min: 1 / Mult: 1
72µH
3A
-
SN Series
-
-
-
-
2834148

RoHS

Each
1+
€2.240
50+
€1.650
Min: 1 / Mult: 1
47mH
600mA
-
B82732R Series
-
-
-
-
2949449

RoHS

Each
1+
€5.030
10+
€4.140
50+
€3.600
Min: 1 / Mult: 1
60µH
8A
-
SN Series
-
-
-
-
2945291

RoHS

Each
1+
€1.810
10+
€1.450
60+
€1.360
120+
€1.130
Min: 1 / Mult: 1
74.5mH
400mA
-
SSR10HS Series
-
-
-
-
2949471

RoHS

Each
1+
€3.350
10+
€2.850
60+
€2.380
Min: 1 / Mult: 1
26µH
2A
-
SN-JB Series
-
-
-
-
3225669

RoHS

Each
1+
€27.600
Min: 1 / Mult: 1
2mH
25A
-
DKIH-4 Series
-
-
-
-
1644824

RoHS

Each
1+
€1.830
10+
€1.070
50+
€1.060
200+
€1.040
400+
€1.010
More Pricing...
Min: 1 / Mult: 1
1.8mH
1A
-
B82730U Series
-
-
-
-
3290567

RoHS

Each
1+
€2.320
Min: 1 / Mult: 1
5.18mH
4.3A
-
SC-J Series
-
-
-
-
3290603

RoHS

Each
1+
€3.660
30+
€2.850
60+
€2.700
Min: 1 / Mult: 1
3.8mH
6A
-
SC-JH Series
-
-
-
-
3290765

RoHS

Each
1+
€24.680
9+
€22.250
18+
€20.880
54+
€19.390
108+
€18.100
Min: 1 / Mult: 1
1.2mH
30A
-
SCF Three Phase Series
-
-
-
-
1-25 of 2416 items
of 97 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account