0
0 Items€0.00
ex VAT
ex VAT

Polymer Capacitors:

8,563 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(8,563)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2358262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.310
50+
€0.963
250+
€0.675
500+
€0.560
1500+
€0.511
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2520810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.860
50+
€1.150
100+
€0.904
250+
€0.746
500+
€0.669
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
-
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€3.170
50+
€1.970
250+
€1.690
500+
€1.450
1000+
€1.390
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D
2845694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.940
50+
€1.360
100+
€1.030
250+
€0.997
500+
€0.963
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Y
2752797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.393
Min: 2000 / Mult: 2000
47µF
± 20%
10V
B
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.610
10+
€4.480
50+
€3.590
100+
€3.300
500+
€2.950
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.460
10+
€2.500
50+
€2.060
100+
€1.770
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
2917957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.866
50+
€0.701
250+
€0.627
500+
€0.545
1500+
€0.508
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
-
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.790
50+
€1.080
250+
€0.988
500+
€0.728
1500+
€0.709
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
2520819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.050
50+
€1.260
100+
€0.994
250+
€0.821
500+
€0.736
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
6.3V
-
2614105

RoHS

Date/Lot Code

Each
1+
€2.320
10+
€1.550
50+
€1.220
250+
€0.911
500+
€0.863
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
-
2839601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.570
50+
€1.060
100+
€0.834
250+
€0.792
500+
€0.751
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Y
2614008

RoHS

Each
10+
€0.253
450+
€0.226
Min: 10 / Mult: 10
820µF
± 20%
6.3V
-
3411854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.635
500+
€0.560
Min: 100 / Mult: 1
330µF
± 20%
2V
-
3414909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.220
Min: 100 / Mult: 1
47µF
± 20%
16V
V
3266934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.310
50+
€0.731
250+
€0.643
500+
€0.586
1000+
€0.551
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
3886103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.930
10+
€1.230
50+
€1.080
100+
€0.903
500+
€0.753
Min: 1 / Mult: 1
560µF
± 20%
2.5V
-
3886103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.903
500+
€0.753
Min: 100 / Mult: 1
560µF
± 20%
2.5V
-
3886106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.740
10+
€1.120
50+
€0.910
100+
€0.843
500+
€0.744
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
2.5V
-
3886093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.230
10+
€1.090
50+
€0.832
100+
€0.756
500+
€0.638
Min: 1 / Mult: 1
15µF
± 20%
16V
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.484
250+
€0.341
500+
€0.278
1000+
€0.246
2000+
€0.215
Min: 100 / Mult: 5
10µF
± 20%
10V
A
3874689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.896
50+
€0.557
250+
€0.527
500+
€0.496
1000+
€0.486
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
3886099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.020
10+
€1.150
50+
€1.080
100+
€0.982
500+
€0.832
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
-
3886099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.982
500+
€0.832
1000+
€0.765
Min: 100 / Mult: 1
470µF
± 20%
2.5V
-
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.548
50+
€0.484
250+
€0.341
500+
€0.278
1000+
€0.246
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
1-25 of 8563 items
of 343 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account