Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No25TQC68MYF
Order Code2491913
Product RangePOSCAP TQC Series
Technical Datasheet
4,096 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €3.170 |
50+ | €1.970 |
250+ | €1.690 |
500+ | €1.450 |
1000+ | €1.390 |
2500+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€15.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TQC68MYF
Order Code2491913
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
68µF
Voltage(DC)
25V
ESR
0.07ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (23-Jan-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for 25TQC68MYF
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000483