ex VAT

Through Hole Toroidal Inductors:

307 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187725

RoHS

Each
1+
€5.770
5+
€5.360
10+
€4.890
20+
€4.590
40+
€4.330
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.4mH
-
0.4ohm
± 20%
2469475

RoHS

Date/Lot Code

Each
1+
€4.070
3+
€3.850
5+
€3.620
10+
€3.400
20+
€3.030
More Pricing...
Min: 1 / Mult: 1
2300 Series
10µH
20A
0.005ohm
± 15%
2945414

RoHS

Each
1+
€4.090
40+
€2.840
80+
€2.720
120+
€2.500
520+
€2.280
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
2665038

RoHS

Each
1+
€3.910
5+
€3.630
10+
€3.310
25+
€3.110
50+
€2.930
More Pricing...
Min: 1 / Mult: 1
ATCA Series
100µH
2A
0.081ohm
± 20%
2945415

RoHS

Each
1+
€4.270
10+
€3.490
50+
€2.900
240+
€2.740
720+
€2.450
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
3373523

RoHS

Each
1+
€4.670
5+
€4.290
10+
€3.900
20+
€3.790
40+
€3.670
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
± 15%
2333637

RoHS

Date/Lot Code

Each
1+
€2.710
5+
€2.390
10+
€2.070
25+
€1.930
50+
€1.740
More Pricing...
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
± 15%
1864211

RoHS

Each
1+
€1.230
50+
€0.507
100+
€0.421
250+
€0.369
500+
€0.329
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
± 20%
1209546

RoHS

Each
1+
€2.750
5+
€2.470
10+
€2.250
20+
€2.010
40+
€1.930
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
3.6A
0.045ohm
± 20%
1209555

RoHS

Each
1+
€3.020
5+
€2.780
10+
€2.530
20+
€2.420
40+
€2.310
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
150µH
3A
0.1ohm
± 20%
2082539

RoHS

Date/Lot Code

Each
1+
€4.660
3+
€4.590
5+
€4.510
10+
€4.440
20+
€4.410
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
0.15ohm
± 20%
2082528

RoHS

Date/Lot Code

Each
1+
€1.650
10+
€1.570
25+
€1.520
50+
€1.460
100+
€1.380
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
0.08ohm
± 20%
2113973

RoHS

Date/Lot Code

Each
1+
€2.250
5+
€2.030
10+
€1.810
20+
€1.720
40+
€1.650
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
1929755

RoHS

Date/Lot Code

Each
1+
€3.390
3+
€3.190
5+
€2.990
10+
€2.790
20+
€2.660
More Pricing...
Min: 1 / Mult: 1
2300 Series
22µH
16.4A
0.007ohm
± 15%
1864214

RoHS

Each
1+
€1.030
50+
€0.430
100+
€0.356
250+
€0.313
500+
€0.278
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
500mA
0.3ohm
± 20%
2082538

RoHS

Date/Lot Code

Each
1+
€3.420
3+
€3.370
5+
€3.310
10+
€3.270
20+
€3.260
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
3A
0.11ohm
± 20%
1187723

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
0.9ohm
± 20%
1929754

RoHS

Date/Lot Code

Each
1+
€3.380
3+
€3.180
5+
€2.990
10+
€2.790
20+
€2.610
More Pricing...
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
± 15%
1209544

RoHS

Each
1+
€2.260
3+
€2.130
5+
€2.000
10+
€1.870
20+
€1.720
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
47µH
3A
0.05ohm
± 20%
2082522

RoHS

Date/Lot Code

Each
1+
€2.090
5+
€1.960
10+
€1.840
25+
€1.710
50+
€1.630
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
470µH
1A
0.225ohm
± 20%
2457626

RoHS

Date/Lot Code

Each
1+
€11.350
3+
€9.260
5+
€8.000
10+
€7.040
20+
€6.460
More Pricing...
Min: 1 / Mult: 1
-
10µH
8.2A
0.026ohm
± 1%
2945430

RoHS

Date/Lot Code

Each
1+
€17.550
18+
€14.440
54+
€13.130
108+
€11.870
252+
€11.770
More Pricing...
Min: 1 / Mult: 1
SHBC Series
65µH
30A
0.0062ohm
± 20%
2945372

RoHS

Date/Lot Code

Each
1+
€6.130
10+
€5.010
50+
€4.540
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
2665049

RoHS

Each
1+
€13.940
10+
€13.340
20+
€12.410
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2082535

RoHS

Date/Lot Code

Each
1+
€2.050
5+
€2.010
10+
€1.970
25+
€1.900
50+
€1.820
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
300µH
2A
0.15ohm
± 20%
26-50 of 307 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account