Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1123
Order Code1187725
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509696
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.770 |
5+ | €5.360 |
10+ | €4.890 |
20+ | €4.590 |
40+ | €4.330 |
100+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€5.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1123
Order Code1187725
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509696
Technical Datasheet
Product RangeSF112 Series
Inductance2.4mH
RMS Current (Irms)-
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SF1123 is a 500W open Toroidal Choke with copper wire and 1-phase supply. This iron powder choke features 20mm minimum stripped and tinned leads. Supports ±20% inductance tolerance.
Applications
Lighting
Technical Specifications
Product Range
SF112 Series
RMS Current (Irms)
-
Inductance Tolerance
± 20%
Inductance
2.4mH
DC Resistance Max
0.4ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034