0
0 Items€0.00
ex VAT
ex VAT

Inductors:

50,540 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3011774

RoHS

Each
10+
€0.542
50+
€0.473
300+
€0.406
Min: 10 / Mult: 10
120µH
450mA
Unshielded
450mA
2840082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.960
10+
€1.840
50+
€1.520
100+
€1.450
500+
€1.260
More Pricing...
Min: 1 / Mult: 1
4.7µH
6.3A
Shielded
10.5A
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.240
10+
€1.570
50+
€1.360
400+
€1.140
800+
€1.020
More Pricing...
Min: 1 / Mult: 1
330µH
740mA
Unshielded
1.6A
2750438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.839
50+
€0.626
100+
€0.593
250+
€0.564
500+
€0.529
Min: 1 / Mult: 1
680nH
15.5A
Shielded
25A
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.080
10+
€1.770
50+
€1.630
100+
€1.200
200+
€1.180
Min: 1 / Mult: 1
3µH
8A
Shielded
2.2A
2871310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.207
100+
€0.148
500+
€0.140
2500+
€0.0953
7500+
€0.0887
More Pricing...
Min: 10 / Mult: 10
0.8nH
-
Unshielded
-
2848283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.209
500+
€0.156
1000+
€0.134
2500+
€0.125
5000+
€0.115
Min: 100 / Mult: 10
1µH
-
Unshielded
-
3011742

RoHS

Each
1+
€2.280
10+
€1.660
50+
€1.570
100+
€1.210
Min: 1 / Mult: 1
10µH
3A
Unshielded
10.3A
3583005

RoHS

Date/Lot Code

Each
5+
€0.619
50+
€0.487
250+
€0.403
Min: 5 / Mult: 5
10µH
800mA
Semishielded
1.2A
3410635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.224
250+
€0.184
500+
€0.174
1000+
€0.166
Min: 100 / Mult: 5
3.3µH
-
Shielded
-
3291050

RoHS

Each
1+
€1.350
10+
€1.120
50+
€1.090
250+
€0.721
500+
€0.702
More Pricing...
Min: 1 / Mult: 1
100µH
1.2A
Unshielded
3A
3490711RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.565
250+
€0.462
500+
€0.453
Min: 100 / Mult: 1
6.8µH
4.2A
Shielded
5A
3639317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.157
100+
€0.137
500+
€0.103
2500+
€0.0831
5000+
€0.0781
More Pricing...
Min: 10 / Mult: 10
75nH
-
Unshielded
-
3639328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.128
100+
€0.0923
500+
€0.0866
2500+
€0.0595
5000+
€0.0517
Min: 10 / Mult: 10
91nH
-
Unshielded
-
3373505

RoHS

Each
1+
€0.828
5+
€0.731
10+
€0.633
20+
€0.582
40+
€0.545
More Pricing...
Min: 1 / Mult: 1
82µH
-
-
-
3517090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.350
10+
€2.330
25+
€2.130
50+
€1.970
100+
€1.830
Min: 1 / Mult: 1
100µH
2.2A
Shielded
2.4A
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.320
50+
€0.943
100+
€0.816
Min: 1 / Mult: 1
0.82µH
16A
Shielded
18A
3373507

RoHS

Date/Lot Code

Each
1+
€1.080
5+
€0.969
10+
€0.857
20+
€0.756
40+
€0.715
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
-
3639412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0724
100+
€0.060
500+
€0.0556
2500+
€0.0361
5000+
€0.0331
Min: 10 / Mult: 10
30nH
-
Unshielded
-
3410635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.240
50+
€0.224
250+
€0.184
500+
€0.174
1000+
€0.166
Min: 5 / Mult: 5
3.3µH
-
Shielded
-
3490703RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.587
250+
€0.467
500+
€0.458
Min: 100 / Mult: 1
3.3µH
5.5A
Shielded
5A
3678406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0924
100+
€0.0807
500+
€0.0762
1000+
€0.0579
2000+
€0.0543
More Pricing...
Min: 10 / Mult: 10
91nH
-
Unshielded
-
3370535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.738
50+
€0.325
250+
€0.250
500+
€0.191
1000+
€0.172
Min: 5 / Mult: 5
10µH
2A
Shielded
-
3471553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0896
1000+
€0.081
2000+
€0.0739
4000+
€0.0667
Min: 500 / Mult: 10
120µH
-
Unshielded
-
3290892

RoHS

Each
10+
€0.485
50+
€0.442
100+
€0.398
500+
€0.366
1000+
€0.301
More Pricing...
Min: 10 / Mult: 10
6.8µH
1.8A
Unshielded
1.9A
51-75 of 50540 items
of 2022 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account