Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024100
Order Code3583005
Product RangeWE-LQSH Series
Technical Datasheet
360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.619 |
50+ | €0.487 |
250+ | €0.403 |
Price for:Each
Minimum: 5
Multiple: 5
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024100
Order Code3583005
Product RangeWE-LQSH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeWE-LQSH Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.522ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
DC Resistance Max
0.522ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.2A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability