0
0 Items€0.00
ex VAT
ex VAT

Rotary Potentiometers:

1,536 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
No. of Turns
Element Material
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328050

RoHS

Date/Lot Code

Each
1+
€12.710
3+
€12.030
5+
€11.360
10+
€10.690
20+
€10.680
More Pricing...
Min: 1 / Mult: 1
10kohm
-
1Turns
-
Linear
-
2W
± 10%
96 Series
Panel Mount
6.32mm
1
Rotary
22.225mm
-
± 150ppm/°C
-
Cermet
PC Pin
35.18mm
15.88mm
17.45mm
-40°C
125°C
1141633

RoHS

Date/Lot Code

Each
1+
€35.320
10+
€27.190
20+
€23.640
Min: 1 / Mult: 1
4.7kohm
-
1Turns
-
Linear
-
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
-
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1357053

RoHS

Date/Lot Code

Each
1+
€41.540
3+
€37.410
5+
€35.450
10+
€33.490
20+
€30.030
More Pricing...
Min: 1 / Mult: 1
10kohm
-
1Turns
-
Linear
-
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
-
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1470241

RoHS

Date/Lot Code

Each
1+
€27.930
10+
€23.590
20+
€21.090
Min: 1 / Mult: 1
5kohm
-
5Turns
-
Linear
-
1.5W
± 3%
3548 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
11.2mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
1692623

RoHS

Date/Lot Code

Each
1+
€53.940
10+
€44.820
20+
€41.750
Min: 1 / Mult: 1
10kohm
-
10Turns
-
Linear
-
2W
± 10%
3541 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
-
± 100ppm/°C
Precision
Metal Foil
Solder Lug
39.67mm
-
-
1°C
125°C
1700940

RoHS

Date/Lot Code

Each
1+
€15.670
10+
€12.810
20+
€12.210
Min: 1 / Mult: 1
500ohm
-
10Turns
-
Linear
-
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1470242

RoHS

Date/Lot Code

Each
1+
€28.680
10+
€24.510
20+
€24.060
Min: 1 / Mult: 1
10kohm
-
5Turns
-
Linear
-
1.5W
± 3%
3548 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
11.2mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
40.45mm
-
-
-55°C
125°C
1141610

RoHS

Date/Lot Code

Each
1+
€18.140
10+
€14.450
20+
€14.220
Min: 1 / Mult: 1
10kohm
-
1Turns
-
Logarithmic
-
500mW
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
-
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
9609539

RoHS

Date/Lot Code

Each
1+
€15.110
3+
€12.010
5+
€11.420
10+
€10.820
20+
€9.690
More Pricing...
Min: 1 / Mult: 1
5kohm
-
1Turns
-
Linear
-
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
350126

RoHS

Date/Lot Code

Each
1+
€5.830
5+
€5.090
10+
€4.340
25+
€4.120
50+
€3.910
More Pricing...
Min: 1 / Mult: 1
470kohm
-
1Turns
-
Linear
-
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-10°C
70°C
1219021

RoHS

Each
1+
€15.020
10+
€12.650
20+
€11.490
Min: 1 / Mult: 1
1kohm
-
1Turns
-
Linear
-
1W
± 10%
ABW1 Series
Panel Mount
6mm
1
Rotary
25.4mm
-
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1144794

RoHS

Date/Lot Code

Each
1+
€40.940
10+
€26.470
20+
€23.010
Min: 1 / Mult: 1
50kohm
-
10Turns
-
Linear
-
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1219022

RoHS

Date/Lot Code

Each
1+
€15.020
10+
€12.650
20+
€11.490
Min: 1 / Mult: 1
2.5kohm
-
1Turns
-
Linear
-
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
-
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
1520666

RoHS

Date/Lot Code

Each
1+
€27.100
10+
€19.250
20+
€18.960
Min: 1 / Mult: 1
10kohm
-
1Turns
-
Linear
-
1W
± 10%
6180 Series
Panel Mount
6.34mm
1
Screwdriver Slot
12.7mm
-
-800ppm/°C
Precision
Conductive Plastic
Turret
36.4mm
-
-
-65°C
125°C
1517290

RoHS

Date/Lot Code

Each
1+
€43.040
10+
€27.650
20+
€24.050
Min: 1 / Mult: 1
4.7kohm
-
1Turns
-
Linear
-
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Screwdriver Slot
16mm
-
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
1520679

RoHS

Date/Lot Code

Each
1+
€32.200
10+
€27.490
20+
€26.940
Min: 1 / Mult: 1
5kohm
-
10Turns
-
Linear
-
2W
± 10%
8146 Series
Bushing Mount
6.35mm
2
-
12.7mm
-
+100ppm/°C to +150ppm/°C
Precision
Metal Foil
Turret
39.73mm
-
-
-40°C
125°C
2469493

RoHS

Date/Lot Code

Each
1+
€7.420
3+
€7.030
5+
€6.630
10+
€6.240
20+
€6.140
More Pricing...
Min: 1 / Mult: 1
5kohm
-
1Turns
-
Linear
-
1W
± 20%
91 Series
Panel Mount
6mm
1
Screwdriver Slot
22mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
1517310

RoHS

Date/Lot Code

Each
1+
€20.410
10+
€12.830
20+
€11.230
Min: 1 / Mult: 1
10kohm
-
1Turns
-
Linear
-
500mW
± 10%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
2469480

RoHS

Date/Lot Code

Each
1+
€3.070
3+
€3.040
5+
€3.000
10+
€2.970
20+
€2.630
More Pricing...
Min: 1 / Mult: 1
200kohm
-
1Turns
-
Linear
-
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1520665

RoHS

Date/Lot Code

Each
1+
€40.560
10+
€25.410
20+
€22.200
Min: 1 / Mult: 1
1kohm
-
1Turns
-
Linear
-
1W
± 10%
6180 Series
Panel Mount
6.34mm
1
Screwdriver Slot
12.7mm
-
-800ppm/°C
Precision
Conductive Plastic
Turret
36.4mm
-
-
-65°C
125°C
1520668

RoHS

Date/Lot Code

Each
1+
€32.800
10+
€26.240
20+
€24.050
Min: 1 / Mult: 1
1kohm
-
10Turns
-
Linear
-
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
-
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
2469492

RoHS

Date/Lot Code

Each
1+
€7.420
3+
€7.230
5+
€7.040
10+
€6.850
20+
€6.360
More Pricing...
Min: 1 / Mult: 1
1kohm
-
1Turns
-
Linear
-
1W
± 20%
91 Series
Panel Mount
6mm
1
Screwdriver Slot
22mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
2550645

RoHS

Date/Lot Code

Each
1+
€19.350
10+
€14.050
20+
€13.540
Min: 1 / Mult: 1
220ohm
-
1Turns
-
Linear
-
1W
± 20%
P16 Series
Panel Mount
16mm
1
Knurled Knob
15.5mm
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2469474

RoHS

Date/Lot Code

Each
1+
€23.380
3+
€23.070
5+
€22.750
10+
€22.440
20+
€20.650
More Pricing...
Min: 1 / Mult: 1
10kohm
-
1Turns
-
Linear
-
2W
± 5%
0621 Series
Panel Mount
6mm
1
Rotary
50mm
-
-
-
Cermet
Solder Lug
65.4mm
-
-
-55°C
125°C
2321782

RoHS

Date/Lot Code

Each
1+
€3.070
3+
€2.880
5+
€2.680
10+
€2.490
20+
€2.390
More Pricing...
Min: 1 / Mult: 1
20kohm
-
1Turns
-
Linear
-
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
-
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
301-325 of 1536 items
of 62 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account