Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP16NP221MAB15
Order Code2550645
Product RangeP16 Series
Technical Datasheet
13 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.350 |
10+ | €14.050 |
20+ | €13.540 |
Price for:Each
Minimum: 1
Multiple: 1
€19.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP16NP221MAB15
Order Code2550645
Product RangeP16 Series
Technical Datasheet
Track Resistance220ohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product RangeP16 Series
Potentiometer MountingPanel Mount
Shaft Diameter16mm
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length15.5mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.3mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
220ohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
15.5mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.3mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
1W
Product Range
P16 Series
Shaft Diameter
16mm
Adjustment Type
Knurled Knob
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability