Print Page
39421-0005
Pluggable Terminal Block, 12 mm, 5 Ways, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39421-0005
Order Code3536912
Product RangeEuroMax 39421
Technical Datasheet
114 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3+ | €46.730 |
9+ | €44.180 |
Price for:Each
Minimum: 3
Multiple: 3
€140.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39421-0005
Order Code3536912
Product RangeEuroMax 39421
Technical Datasheet
Pitch Spacing12mm
No. of Positions5Ways
Wire Size (AWG)10AWG to 3AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current85A
Rated Voltage600V
Product RangeEuroMax 39421
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
12mm
Wire Size (AWG)
10AWG to 3AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
5Ways
Conductor Area CSA
-
Rated Current
85A
Product Range
EuroMax 39421
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1