Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR3G190-RD45-03
Order Code2336537
Product RangeR3G190 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €539.010 |
5+ | €471.630 |
10+ | €431.210 |
25+ | €390.780 |
50+ | €382.960 |
Price for:Each
Minimum: 1
Multiple: 1
€539.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G190-RD45-03
Order Code2336537
Product RangeR3G190 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth90.7mm
Air Flow - CFM-
Flow Rate - Metric16.25m³/min
Flow Rate - Imperial573.9CFM
Air Flow - m3/min10.66m³/min
Noise Rating81dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating169W
Product RangeR3G190 Series
IP RatingIP54
Product Overview
R3G190-RD45-03 is a backward curved RadiCal EC centrifugal fan. It is approved by CSA C22.2 no. 77 + CAN/CSA-E60730-1; CCC; EAC; UL 1004-7 + 60730-1 standards.
- 55 motor size, 190mm size, 50/60Hz frequency
- Thick-layer passivated surface of rotor
- Die-cast aluminium electronics housing material
- PP plastic impeller material
- 7 number of blades
- Clockwise, viewed toward rotor direction of rotation
- IP54 degree of protection, ball bearing motor
- Electronic motor protection, variable with cable
- EN 60335-1 / UKCA standards, 230VAC nominal voltage
- Ambient temperature range from -25 to 60°C
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
90.7mm
Flow Rate - Metric
16.25m³/min
Air Flow - m3/min
10.66m³/min
Bearing Type
Ball Bearing
Power Rating
169W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
190mm
Air Flow - CFM
-
Flow Rate - Imperial
573.9CFM
Noise Rating
81dBA
Power Connection Type
7 Lead Wires
Product Range
R3G190 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Alternatives for R3G190-RD45-03
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38