Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0512H702
Order Code2768770
Product RangeSan Ace 52
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.130 |
5+ | €18.880 |
10+ | €17.350 |
20+ | €14.930 |
50+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€22.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0512H702
Order Code2768770
Product RangeSan Ace 52
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM9CFM
Flow Rate - Imperial9CFM
Flow Rate - Metric0.255m³/min
Noise Rating27dBA
Power Rating1.2W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.255m³/min
Product RangeSan Ace 52
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
9CFM
Noise Rating
27dBA
Rated Speed
4600rpm
Current Rating
100mA
Air Flow - m3/min
0.255m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
9CFM
Flow Rate - Metric
0.255m³/min
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 52
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058