Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36325
Order Code1902351
Technical Datasheet
Supply Voltage12V
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Noise Rating32.5dBA
Flow Rate - Imperial33CFM
Flow Rate - Metric0.934m³/min
Bearing TypeVapo
Power Connection Type2 Lead Wires
Current Rating95mA
Power Rating800mW
IP Rating-
Alternatives for MC36325
1 Product Found
Technical Specifications
Supply Voltage
12V
Fan Frame Size
80mm
Noise Rating
32.5dBA
Flow Rate - Metric
0.934m³/min
Power Connection Type
2 Lead Wires
Power Rating
800mW
SVHC
No SVHC (15-Jan-2018)
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
33CFM
Bearing Type
Vapo
Current Rating
95mA
IP Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536