Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-465
Order Code3861586
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.260 |
Price for:Each
Minimum: 1
Multiple: 1
€86.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-465
Order Code3861586
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLYT1402D
Kit Application TypePower Management
Application Sub TypeCandelabra (E12) Bulb
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLYTSwitch
Kit ContentsReference Design Kit LYT1402D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Reference design kit for a 4.5 W nondimmable, high efficiency (<gt/>87% ), power factor corrected, non-isolated buck LED driver using LYTSwitch™ -1 LYT1402D.
- Single-stage power factor corrected, PF <gt/>0.8 at 115V and 230V
- Accurate constant current regulation ±5%, meets <lt/>30% flicker percent requirement
- Highly energy efficient, <gt/>87% at 115V and 230V
- Low cost and low component count for compact PCB solution
- Integrated auto-restart protect (No-load/open-load O/P, O/P short-circuit, Line (surge/overvoltage))
- Thermal foldback for power reduction
- Over temperature shutdown with hysteretic automatic power recovery
- No damage during line brown-out or brown-in conditions
- Meets IEC 2.5KV ring wave, 500V differential surge
- Meets EN55015 conducted EMI
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LYTSwitch
Product Range
-
Silicon Core Number
LYT1402D
Application Sub Type
Candelabra (E12) Bulb
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LYT1402D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001