Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2944666661
Order Code1209495
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance470ohm
DC Current Rating-
Inner Diameter0.75mm
Frequency Min1MHz
Product Range-
Frequency Max200MHz
DC Resistance Max-
Impedance Tolerance-
Product Length14mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2944666661 is a Wound Bead with 44-grade material. A NiZn ferrite developed to combine a high suppression performance, from 30 to 500MHz, with a very high DC resistivity. Wire used for winding is oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating. Bead is controlled for impedance limits only. Minimum impedance values are specified for the + marked frequencies. The 44 material wound bead is tested on the 4193A vector impedance meter.
- Minimum impedance is typically the listed impedance less 20%
- 0.25cal/g/°C Specific heat
- 3.5 to 4.5mW/cm-°C Thermal conductivity
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
Frequency Min
1MHz
Frequency Max
200MHz
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Impedance
470ohm
Inner Diameter
0.75mm
Product Range
-
DC Resistance Max
-
Product Length
14mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01