ex VAT

25W Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3440622

RoHS

Each
1+
€197.340
Min: 1 / Mult: 1
ITE
3:1
25W
1 Output
5V
5A
-
-
Fixed, Adjustable
-
DIN Rail
43mm
120mm
120mm
85V
264V
S8TS Series
2475878

RoHS

Each
1+
€57.100
5+
€55.360
10+
€53.610
50+
€51.290
100+
€47.810
Min: 1 / Mult: 1
ITE
4:1
25W
1 Output
9V
2.8A
-
1.5kV
Fixed, Adjustable
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
3558218

RoHS

Each
1+
€649.200
Min: 1 / Mult: 1
-
1:1
25W
1 Output
24VDC
8A
Regulated
-
-
-
-
310mm
135mm
90mm
-
-
SIMATIC ET200PRO Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account