Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7148-4PC00-0HA0
Order Code3558218
Product RangeSIMATIC ET200PRO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7148-4PC00-0HA0
Order Code3558218
Product RangeSIMATIC ET200PRO Series
Technical Datasheet
Power Supply Applications-
Input Ratio1:1
Output Power Max25W
No. of Outputs1 Output
Output Voltage - Output 124VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
DC / DC Converter Output Type-
Input Voltage DC Nom-
Width310mm
Height135mm
Depth90mm
Input Voltage DC Min-
Input Voltage DC Max-
Product RangeSIMATIC ET200PRO Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
25W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
-
Width
310mm
Depth
90mm
Input Voltage DC Max
-
SVHC
To Be Advised
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
135mm
Input Voltage DC Min
-
Product Range
SIMATIC ET200PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9