DPP Series AC / DC DIN Rail Mount Power Supplies:
14 Products FoundDPP Series AC / DC DIN Rail Mount Power Supplies
The DPP series of AC-DC DIN rail mount power supplies provide a broad range of power levels, from 15 to 100W, and offer a universal inputs voltage from 85 - 264VAC. Models carry IEC/EN/UL 62368-1 and UL 508 certifications with select models meeting UL 1310 (evaluated to NEC NFPA70 Class 2). Output voltages are available from 5V to 48V.
- Low Cost
- 5V to 48V Outputs
- Universal Input voltage 85-264VAC
- Compact Size
- NEC Class 2 Compliant models
- UL508 Approvals
- PFC Compliant to EN61000-3-2
- Convection Cooled
- TS35/7.5 or TS35/15 DIN Rail Mounting
- Applications: Industrial, Factory Automation, Test & Measurement
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €228.750 | Min: 1 / Mult: 1 | ITE | 1 Output | 480W | 24VDC | 20A | - | - | 90V AC to 264V AC | Fixed | DPP Series | |||||
Each | 1+ €53.300 5+ €52.190 10+ €51.080 | Min: 1 / Mult: 1 | ITE | 1 Output | 30W | 12VDC | 2.5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €88.830 5+ €86.060 10+ €83.280 | Min: 1 / Mult: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 93VAC | 264VAC | 93V AC to 264V AC | Fixed | DPP Series | |||||
Each | 1+ €85.500 5+ €82.730 10+ €79.960 | Min: 1 / Mult: 1 | ITE | 1 Output | 100W | 24VDC | 4.2A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €133.260 | Min: 1 / Mult: 1 | ITE | 1 Output | 240W | 48VDC | 5A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €59.970 5+ €58.310 10+ €56.640 | Min: 1 / Mult: 1 | ITE | 1 Output | 50W | 15VDC | 3.4A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €89.170 5+ €86.380 10+ €83.590 | Min: 1 / Mult: 1 | ITE | 1 Output | 120W | 12VDC | 10A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable | DPP Series | |||||
Each | 1+ €53.300 5+ €52.190 10+ €51.080 | Min: 1 / Mult: 1 | ITE | 1 Output | 30W | 24VDC | 1.3A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €88.830 5+ €86.060 10+ €83.280 | Min: 1 / Mult: 1 | ITE | 1 Output | 120W | 48VDC | 2.5A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €44.420 5+ €43.310 10+ €42.200 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €271.790 10+ €245.680 25+ €243.350 50+ €211.030 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | DPP Series | |||||
Each | 1+ €59.970 5+ €58.310 10+ €56.640 | Min: 1 / Mult: 1 | ITE | 1 Output | 50W | 24VDC | 2.1A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €137.260 | Min: 1 / Mult: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 93VAC | 264VAC | 93V AC to 264V AC | Adjustable, Fixed | DPP Series | |||||
Each | 1+ €53.300 5+ €52.190 10+ €51.080 | Min: 1 / Mult: 1 | ITE | 1 Output | 25W | 5VDC | 5A | 85VAC | 264VAC | 85V AC to 264V AC | Adjustable, Fixed | DPP Series |