Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP50-15
Order Code1996002
Product RangeDPP Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.970 |
5+ | €58.310 |
10+ | €56.640 |
Price for:Each
Minimum: 1
Multiple: 1
€59.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP50-15
Order Code1996002
Product RangeDPP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 115VDC
Output Current - Output 13.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDPP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DPP50-15 is a 15V/50W 1-output DIN-rail mount Power Supply features a compact size universal input, convection cooled, greater than 120% over-current protection 125 to 137.5%, cycle AC line to reset overvoltage protection. This power supply supports global use, easier system configuration and integration. This power supply output is fixed and can be adjustable.
- <lt/>50mV (20MHz bandwidth) Ripple/noise
- 85% Efficiency
- <gt/>20ms Hold-up time (115VAC input)
- -10 to 71°C Operating temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
3.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
DPP Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35