Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
AG Series High Voltage DC / DC Converters:
682 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €108.960 5+ €107.330 10+ €105.690 50+ €89.060 100+ €86.220 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 200V | 5mA | 5mA | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565375 | Each | 1+ €303.600 5+ €299.040 10+ €294.490 50+ €248.150 100+ €240.240 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
Each | 1+ €222.760 5+ €219.420 10+ €216.080 50+ €182.090 100+ €176.270 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 1kV | 10mA | 10mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
2565459 | Each | 1+ €581.190 5+ €572.470 10+ €563.750 50+ €475.060 100+ €459.890 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 100µA | - | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | 16V | - | CB Series | - | - | 31.75mm | 15.24mm | 76.2mm | ||||
Each | 1+ €126.800 5+ €124.900 10+ €123.000 50+ €103.640 100+ €100.340 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 2.5kV | 600µA | 600µA | - | Through Hole | - | 0V | 2.5kV | 0V | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
2565533 | Each | 1+ €356.660 5+ €351.310 10+ €345.960 50+ €291.530 100+ €282.220 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -5kV | 100µA | 100µA | - | Through Hole | - | 0V | -5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ €309.470 5+ €304.820 10+ €300.180 50+ €252.960 100+ €244.880 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | 1W | 1W | - | 1mA | - | - | Through Hole | - | 0V | -1kV | 11.5V | 15.5V | - | CA Series | - | - | 27.94mm | 12.7mm | 44.45mm | |||||
Each | 1+ €158.030 5+ €155.660 10+ €153.280 50+ €148.550 100+ €143.810 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 1.5kV | 2mA | 2mA | - | Through Hole | - | 0V | 1.5kV | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ €150.900 5+ €148.640 10+ €146.370 50+ €123.340 100+ €119.410 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ €221.850 5+ €218.520 10+ €215.190 50+ €208.540 100+ €201.880 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 3kV | 1mA | 1mA | - | Through Hole | - | 0V | 3kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ €179.640 5+ €176.940 10+ €174.250 50+ €146.840 100+ €142.150 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 6kV | 250µA | 250µA | - | Through Hole | - | 0V | 6kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ €224.440 5+ €221.070 10+ €217.700 50+ €210.970 100+ €204.240 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 7kV | 430µA | 430µA | - | Through Hole | - | 0V | 7kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ €226.450 5+ €223.050 10+ €219.660 50+ €185.090 100+ €179.180 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 5mA | - | - | Through Hole | - | 0V | 200V | 11.5V | 16V | - | C Series | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
Each | 1+ €242.510 5+ €238.870 10+ €235.240 50+ €198.230 100+ €191.900 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 250V | 20mA | 20mA | -250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ €258.140 5+ €254.270 10+ €250.390 50+ €210.990 100+ €204.260 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 2.5kV | 2mA | 2mA | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ €170.590 5+ €168.030 10+ €165.470 50+ €139.430 100+ €134.990 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 4kV | 370µA | 370µA | - | Through Hole | - | 0V | 4kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ €123.790 5+ €121.930 10+ €120.080 50+ €101.190 100+ €97.950 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 300V | 5mA | 5mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ €172.650 5+ €170.060 10+ €167.470 50+ €162.290 100+ €157.110 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 6kV | 500µA | 500µA | - | Through Hole | - | 0V | 6kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ €743.580 5+ €732.430 10+ €721.270 50+ €607.800 100+ €588.400 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 15mA | - | - | Through Hole | - | 0V | 2kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
2565480 | Each | 1+ €422.150 5+ €415.820 10+ €409.480 50+ €345.060 100+ €334.050 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 6kV | 1.67mA | 1.67mA | - | Through Hole | - | 0V | 6kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | ||||
Each | 1+ €603.940 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 20mA | - | - | Through Hole | - | 0V | 1.5kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €218.040 5+ €214.770 10+ €211.510 50+ €178.230 100+ €172.540 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1.5kV | 333µA | 333µA | - | Through Hole | - | 0V | 1.5kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ €138.880 5+ €136.790 10+ €134.710 50+ €113.520 100+ €109.890 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ €126.800 5+ €124.900 10+ €123.000 50+ €103.640 100+ €100.340 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1.2kV | 1.25mA | 1.25mA | - | Through Hole | - | 0V | 1.2kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
2565388 | Each | 1+ €206.810 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 3kV | 320µA | 320µA | - | Surface Mount | - | 0V | 3kV | 700mV | 12V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm |