Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €138.880 |
5+ | €136.790 |
10+ | €134.710 |
50+ | €113.520 |
100+ | €109.890 |
Price for:Each
Minimum: 1
Multiple: 1
€138.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAH05P-5
Order Code2565411
Product RangeAH Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
No. of Outputs1 Output
DC / DC Converter Output TypeFixed, Adjustable
Output Power Max1.5W
Power Rating1.5W
Output Current Max3mA
Output Voltage - Output 1500V
Power Supply MountingThrough Hole
Output Current - Output 13mA
Output Voltage Min0V
Output Voltage Max500V
Input Voltage DC Min700mV
Input Voltage DC Max5V
DC / DC Converter TypeDIP
Product RangeAH Series
DC / DC Converter MountingThrough Hole
Width11.43mm
Height6.35mm
Depth23.37mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AH Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management
Technical Specifications
High Voltage Power Supply Type
Proportional
No. of Outputs
1 Output
Output Power Max
1.5W
Output Current Max
3mA
Power Supply Mounting
Through Hole
Output Voltage Min
0V
Input Voltage DC Min
700mV
DC / DC Converter Type
DIP
DC / DC Converter Mounting
Through Hole
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
DC / DC Converter Output Type
Fixed, Adjustable
Power Rating
1.5W
Output Voltage - Output 1
500V
Output Current - Output 1
3mA
Output Voltage Max
500V
Input Voltage DC Max
5V
Product Range
AH Series
Width
11.43mm
Depth
23.37mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090945