0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,494 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2819302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.649
50+
€0.582
250+
€0.485
500+
€0.439
1500+
€0.416
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
2101345RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.550
250+
€0.539
500+
€0.458
1500+
€0.407
3000+
€0.368
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.303
50+
€0.258
250+
€0.238
500+
€0.207
1500+
€0.167
Min: 5 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
2467815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.591
50+
€0.465
100+
€0.446
250+
€0.426
500+
€0.405
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2850127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.880
100+
€1.630
500+
€1.480
1000+
€1.420
2500+
€1.340
More Pricing...
Min: 10 / Mult: 10
32.768kHz
SMD, 1.6mm x 1mm
-
4pF
20ppm
ABS05W
-40°C
125°C
2723232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.800
10+
€2.610
25+
€2.230
50+
€1.870
100+
€1.720
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
3228355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.280
50+
€0.966
250+
€0.862
500+
€0.766
1500+
€0.737
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
30ppm
ABS07
-40°C
85°C
1611810RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.627
250+
€0.592
500+
€0.559
1000+
€0.541
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1652557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.640
250+
€0.593
500+
€0.551
1000+
€0.435
Min: 100 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.657
250+
€0.580
500+
€0.548
1500+
€0.510
3000+
€0.500
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2467791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.407
250+
€0.387
500+
€0.343
1000+
€0.293
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101349RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.826
250+
€0.796
500+
€0.720
1500+
€0.606
3000+
€0.546
Min: 100 / Mult: 5
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
ABS09
-40°C
85°C
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.908
50+
€0.679
100+
€0.635
250+
€0.551
500+
€0.521
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
10ppm
IQXC-25 Series
-40°C
85°C
2449490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.307
50+
€0.228
100+
€0.213
250+
€0.176
500+
€0.172
Min: 1 / Mult: 1
28.63636MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2308712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.314
250+
€0.287
500+
€0.263
1000+
€0.249
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
2467769RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.691
250+
€0.617
500+
€0.578
1500+
€0.553
3000+
€0.536
Min: 100 / Mult: 5
25MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10
-40°C
85°C
2774121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.838
50+
€0.587
250+
€0.567
500+
€0.482
1500+
€0.460
More Pricing...
Min: 5 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W
-40°C
85°C
2854050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.443
50+
€0.293
100+
€0.285
250+
€0.260
500+
€0.244
Min: 1 / Mult: 1
16.9344MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2849419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.490
50+
€1.780
100+
€1.680
250+
€1.500
500+
€1.440
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2
-40°C
85°C
2849443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.755
250+
€0.696
500+
€0.637
1500+
€0.607
3000+
€0.576
Min: 100 / Mult: 5
25MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG
-40°C
125°C
2854005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.240
50+
€0.195
250+
€0.171
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
3228512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.708
50+
€0.575
100+
€0.495
250+
€0.430
500+
€0.407
Min: 1 / Mult: 1
38.4MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
3228355RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.966
250+
€0.862
500+
€0.766
1500+
€0.737
3000+
€0.722
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
30ppm
ABS07
-40°C
85°C
3228476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.505
50+
€0.411
100+
€0.357
250+
€0.306
500+
€0.298
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
3228486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.270
50+
€0.961
100+
€0.908
250+
€0.789
500+
€0.763
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
26-50 of 13494 items
of 540 page(s)
Trade Account