Print Page
Image is for illustrative purposes only. Please refer to product description.
2,080 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
10+ | €4.240 |
25+ | €4.080 |
50+ | €3.930 |
100+ | €3.770 |
250+ | €3.620 |
500+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90CF366MTD/NOPB
Order Code3119037
LVDS IC TypeDifferential Receiver
Operating Temperature Min-10°C
Operating Temperature Max70°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins48Pins
Input LevelLVDS
Output LevelTTL
No. of Bits21bit
Product Range-
Qualification-
Product Overview
The DS90CF366MTD/NOPB is a LVDS Receiver converts the three LVDS data streams (up to 1.78Gbps throughput or 223Mbps bandwidth) back into parallel 21 bits of CMOS/TTL data (18 bits of RGB and 3 bits of Hsync, Vsync and DE). The receiver outputs are falling edge strobe. This chipset is an ideal means to solve EMI and cable size problems associated with wide, high speed TTL interfaces.
- Supports VGA, SVGA, XGA and single pixel SXGA
- PLL requires no external components
- Rx power consumption of <lt/>142mW (typical) at 85MHz grayscale
- Rx power-down mode of <lt/>1.44mW (maximum)
- ESD rating of <gt/>7kV (HBM) and <gt/>700V (EIAJ)
- 20 to 85MHz Shift clock support
- Green product and no Sb/Br
Applications
Imaging, Video & Vision
Technical Specifications
LVDS IC Type
Differential Receiver
Operating Temperature Max
70°C
Supply Voltage Max
3.6V
No. of Pins
48Pins
Output Level
TTL
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Operating Temperature Min
-10°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Input Level
LVDS
No. of Bits
21bit
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010559
Product traceability