Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXIT
Order Code3259934RL
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Also Known AsSP005638889, CY8C24423A-24PVXIT
Technical Datasheet
Packaging Options
898 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €3.580 |
250+ | €3.410 |
500+ | €3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€358.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXIT
Order Code3259934RL
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Also Known AsSP005638889, CY8C24423A-24PVXIT
Technical Datasheet
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
CPU Speed24MHz
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins28Pins
MCU Case StyleSSOP
IC Case / PackageSSOP
No. of I/O's24I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution14Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C24x23A
Qualification-
Automotive Qualification Standard-
Product Overview
CY8C24423A-24PVXIT is a PSoC® Programmable system-on-chip microcontroller.
- 4KByte flash, 256Byte SRAM, switch mode pump
- Switch mode pump, 4 digital blocks, 6 analogue blocks, 24 digital I/O pins
- 10 analogue inputs, 2 analogue outputs, XRES pin
- 8 × 8 multiply, 32-bit accumulate, low power at high speed
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- Supply voltage range from 2.4 to 5.25V (-40°C <lt/> TA <lt/> 85°C)
- Programmable gain amplifiers (PGAs), programmable filters and comparators
- 8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- 28-pin SSOP package, industrial temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PSoC 1 Family CY8C24x23A Series Microcontrollers
Device Core
M8C
Program Memory Size
4KB
MCU Case Style
SSOP
No. of I/O's
24I/O's
Interfaces
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C24x23A
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
256Byte
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability