ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3887658

RoHS

Each
1+
€61.750
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3888405

RoHS

Each
1+
€318.910
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
14AWG
Solid
ANSI
Silica
0°C
1090°C
XS Series
3888420

RoHS

Each
1+
€197.160
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
24AWG
Solid
ANSI
Silica
0°C
870°C
XS Series
3887140

RoHS

Each
1+
€52.850
Min: 1 / Mult: 1
E
24.61ft
7.5m
Solid
24AWG
Solid
IEC
FEP
0°C
200°C
EXFF Series
3887772

RoHS

Each
1+
€108.560
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
20AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3888245

RoHS

Each
1+
€65.610
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
30AWG
Solid
IEC
PFA
-40°C
260°C
TT Series
3887203

RoHS

Each
1+
€58.660
Min: 1 / Mult: 1
B
24.61ft
7.5m
Solid
20AWG
-
-
-
-
-
EXGG Series
3887775

RoHS

Each
1+
€69.380
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
24AWG
Solid
IEC
Glass Braided
-40°C
704°C
HH Series
3887473

RoHS

Each
1+
€75.380
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
20AWG
-
-
-
-
-
EXTT Series
3888180

RoHS

Each
1+
€57.650
Min: 1 / Mult: 1
J
24.61ft
7.5m
Solid
30AWG
Solid
IEC
PFA
0°C
260°C
TT Series
3887263

RoHS

Each
1+
€30.550
Min: 1 / Mult: 1
J
24.61ft
7.5m
Solid
20AWG
-
-
-
-
-
EXPP Series
3887880

RoHS

Each
1+
€146.810
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
20AWG
Solid
ANSI
Polyimide
0°C
260°C
KK Series
3887153

RoHS

Each
1+
€36.690
Min: 1 / Mult: 1
J
24.61ft
7.5m
Solid
24AWG
Solid
IEC
FEP
0°C
200°C
EXFF Series
3887264

RoHS

Each
1+
€56.360
Min: 1 / Mult: 1
J
24.61ft
7.5m
7 x 28AWG
20AWG
-
-
-
-
-
EXPP Series
3887198

RoHS

Each
1+
€34.390
Min: 1 / Mult: 1
T
24.61ft
7.5m
Solid
24AWG
Solid
IEC
FEP
0°C
200°C
EXFF Series
3887299

RoHS

Each
1+
€32.650
Min: 1 / Mult: 1
J
24.61ft
7.5m
Solid
20AWG
Solid
IEC
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3887924

RoHS

Each
1+
€51.750
Min: 1 / Mult: 1
K
24.61ft
7.5m
7 x 32AWG
24AWG
Stranded
IEC
PVC (Polyvinylchloride)
-24°C
105°C
PP Series
3887496

RoHS

Each
1+
€107.390
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
20AWG
Solid
IEC
PFA
0°C
200°C
EXTT Series
3887940

RoHS

Each
1+
€21.110
Min: 1 / Mult: 1
J
24.61ft
7.5m
Solid
24AWG
Solid
IEC
-
0°C
105°C
PR Series
3888242

RoHS

Each
1+
€100.850
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
24AWG
Solid
IEC
PFA
-40°C
260°C
TT Series
3888328

RoHS

Each
1+
€65.350
Min: 1 / Mult: 1
T
24.61ft
7.5m
Solid
20AWG
Solid
IEC
PFA
-40°C
260°C
TT Series
3887703

RoHS

Each
1+
€53.880
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
36AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3888377

RoHS

Each
1+
€332.400
Min: 1 / Mult: 1
K
24.61ft
7.5m
Solid
20AWG
Solid
ANSI
Nextel Ceramic
0°C
980°C
XC Series
3887399

RoHS

Each
1+
€33.030
Min: 1 / Mult: 1
T
24.61ft
7.5m
Solid
20AWG
Solid
ANSI
PVC (Polyvinylchloride)
-24°C
100°C
EXPP Series
3887512

RoHS

Each
1+
€65.910
Min: 1 / Mult: 1
T
24.61ft
7.5m
Solid
20AWG
Solid
ANSI
PFA
-60°C
100°C
EXTT Series
1-25 of 140 items
of 6 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account