Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €51.750 | 
Price for:Each
Minimum: 1
Multiple: 1
€51.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPP-KI-24S-7.5M
Order Code3887924
Product RangePP Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial24.61ft
Length - Metric7.5m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-24°C
Operating Temperature Max105°C
Product RangePP Series
Product Overview
- Thermocouple grade polyvinyl insulated wire
 - Type K thermocouple, IEC colour code
 - 24AWG stranded wire
 - 7.5M spool length
 
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
7.5m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
Length - Imperial
24.61ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
-24°C
Product Range
PP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958