Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoPD3259-50
Order Code3955099
Product RangePhase Detector Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,138.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,138.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoPD3259-50
Order Code3955099
Product RangePhase Detector Series
Technical Datasheet
Test Frequency Range45Hz to 66Hz
Voltage Measuring Range AC90V to 520V
Operating Temperature Min-25°C
Operating Temperature Max65°C
External Height146mm
External Width84mm
External Depth46mm
Weight590g
Product RangePhase Detector Series
SVHCTo Be Advised
Product Overview
PD3259-50 is a phase detector with an integrated voltmeter that can measure line-to-line voltages, check phase sequence, measure frequency and check for live cables and the grounding phase in three-phase circuits.
- Easily transfer measurement data to your phone/tablet by using GENNECT Cross app/to an Excel® file
- Available to check the unbalance rate and vector diagram in our free app GENNECT Cross
- First non-metallic contact voltage detection and testing
- Simply clip onto wire insulation
- Phase detection check and line-to-line voltage inspection at the same time
- Easy and intuitive phase detection check with backlight and buzzer
- Ideal for work certification photo offering simultaneous display of phase sequence & 3-phase voltage
Contents
PD3259-50 digital phase detector, LR6 Alkaline batteries x 4, Instruction manual, Operating precautions, Spiral tubes (black x 1), Colour clips (white x 2, red x 2, blue x 2, yellow x 2), Model C0203 carrying case.
Technical Specifications
Test Frequency Range
45Hz to 66Hz
Operating Temperature Min
-25°C
External Height
146mm
External Depth
46mm
Product Range
Phase Detector Series
Voltage Measuring Range AC
90V to 520V
Operating Temperature Max
65°C
External Width
84mm
Weight
590g
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9