Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-COM1 REFURBISHED
Order Code4217530
Product RangeSpectrum Rider FPH Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8,842.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€8,842.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-COM1 REFURBISHED
Order Code4217530
Product RangeSpectrum Rider FPH Series
Technical Datasheet
Spectrum Analyzer TypeBench, Handheld
Product RangeSpectrum Rider FPH Series
Test Frequency Range5kHz to 4GHz
External Height294mm
External Width202mm
External Depth76mm
Weight2.5kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
FPH-COM1 REFURBISHED spectrum rider portable spectrum analyser offers engineered performance and an ergonomic design at an affordable price. With excellent RF performance, it can capture weak signals with a DANL as low as –163dBm. This unit weighs less than six pounds and its battery lasts for six hours or more.
- Frequency range from 5KHz to 4GHz
- Frequency extensions via key code to 31GHz
- Spectrum analysis for mobile communications, Radar and satellite communications and broadcasting
- Solid RF performance; DANL: typ -163dBm (10MHz to 3GHz, preamplifier on)
- TOI measurement: +10 dBm (f = 2.4GHz)
- Backlit keypad, fast boot time, non-reflective display, small footprint, ruggedized housing
- Large colour display with touch and gesture operation
- Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
- Features and options for various industries: aerospace-defence, wireless communication, broadcasting
- Easy and cost-efficient upgrades of all options via software key code
Technical Specifications
Spectrum Analyzer Type
Bench, Handheld
Test Frequency Range
5kHz to 4GHz
External Width
202mm
Weight
2.5kg
Plug Type
-
Product Range
Spectrum Rider FPH Series
External Height
294mm
External Depth
76mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (16)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8
UN Hazard Code:3481