Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMAKITA
Manufacturer Part NoBHR242Z
Order Code2147444
Technical Datasheet
Battery Voltage18V
Product Range-
Plug Type-
Product Overview
The BHR242Z is a Cordless Combination Hammer can be attached with dust extraction system DX01. It has brushless DC motor which features long life and maintenance-free due to no brush, more efficient energy production than brushed DC motor and it is durable against long continuous operation by lowers heat production. It offers unique rubber joint construction to suppress the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact. The gravity point offers excellent manoeuvrability achieved by in-line grip and ideal gravity point close to handle for easy machine thrust.
- 3-mode Operation - Rotation + hammering/hammering only/rotation only
- Reverse switch operable by one hand
- Less bit wobbling obtained with longer bit guide
- One touch slide chuck and 40 different bit-angle settings
- Lightweight
- 0 to 4700 Impacts per minute (ipm)
- 0 to 950rpm No load speed
Applications
Industrial
Technical Specifications
Battery Voltage
18V
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12
UN Hazard Code:3481