Audio Transformers:
112 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €31.120 5+ €31.100 10+ €31.080 25+ €30.180 50+ €29.680 More Pricing... | - | - | - | - | 4kohm | - | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | - | 340ohm | - | 100ohm | Through Hole | PC Pin | - | 106 Series | ||||||
Each | 1+ €14.200 5+ €11.560 10+ €11.430 20+ €11.290 50+ €10.360 | 3.6:1 | - | - | - | 3kohm | - | 250ohm | 5mW | 15kHz | 500V | Miniature - Impedance Matching | - | 80ohm | - | 23ohm | Through Hole | PC Pin | 200Hz | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.320 50+ €1.250 100+ €1.180 250+ €1.120 500+ €1.060 More Pricing... | - | - | - | - | 75ohm | - | 75ohm | - | - | 100V | Line Matching | - | - | - | - | Surface Mount | Solder | - | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ €1.860 10+ €1.680 25+ €1.610 50+ €1.560 100+ €1.520 More Pricing... | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA100J Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €1.970 10+ €1.790 25+ €1.720 50+ €1.670 100+ €1.620 More Pricing... | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €1.360 10+ €1.340 25+ €1.330 50+ €1.300 100+ €1.230 More Pricing... | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA100J Series | |||||
Each | 1+ €2.080 10+ €1.990 25+ €1.910 50+ €1.820 100+ €1.730 More Pricing... | 1:1CT | - | - | - | 600ohm | - | 430ohm | - | 4kHz | 4kV | Impedance Matching | - | 115ohm | - | 115ohm | Surface Mount | Solder | 200Hz | VTX-134 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ €1.650 10+ €1.480 25+ €1.420 50+ €1.390 100+ €1.310 | 1:1 | - | 7.75mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA Series | |||||
PULSE ELECTRONICS | Each | 1+ €6.790 5+ €4.640 10+ €4.370 20+ €4.100 50+ €4.010 | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | - | |||||
TRIAD MAGNETICS | Each | 1+ €10.480 5+ €10.320 10+ €10.170 25+ €10.010 50+ €9.740 | 22.4:1 | - | - | - | 1.6kohm | - | 3.2ohm | 65mW | 100kHz | 500V | Data/Voice Coupling | - | 230ohm | - | 1ohm | Through Hole | PC Pin | 300Hz | - | |||||
TRIAD MAGNETICS | Each | 1+ €24.830 5+ €23.630 10+ €21.140 25+ €19.270 50+ €18.260 More Pricing... | 5:1 | - | - | - | 25kohm | - | 1kohm | 40mW | 100kHz | 1kVrms | Digital Audio Data Transmission | - | 1.7kohm | - | 115ohm | Through Hole | PC Pin | 300Hz | Red Spec Series | |||||
Each | 1+ €13.630 5+ €13.320 10+ €13.020 25+ €12.650 | 14.1:1 | - | - | - | 200kohm | - | 1kohm | 10mW | 100kHz | 500V | Data/Voice Coupling | - | 5.3kohm | - | 120ohm | Through Hole | PC Pin | 300Hz | - | ||||||