Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part No1776-C4815
Order Code4073603
Product Range1776 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.560 |
| 5+ | €35.790 |
| 10+ | €30.020 |
| 25+ | €26.890 |
| 50+ | €22.940 |
Price for:Each
Minimum: 1
Multiple: 1
€41.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part No1776-C4815
Order Code4073603
Product Range1776 Series
Technical Datasheet
Resistance R110Mohm
Product Range1776 Series
Resistance R21.11Mohm
No. of Elements5Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageRadial Leaded
No. of Pins7Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 30ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance R1
10Mohm
Resistance R2
1.11Mohm
Network Circuit Type
Voltage Divider
No. of Pins
7Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
1776 Series
No. of Elements
5Elements
Resistor Case / Package
Radial Leaded
Power Rating per Resistor
-
Absolute TCR
± 30ppm/°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005661
Product traceability