Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAIG LABORATORIES
Manufacturer Part NoK-G1W-25
Order Code3360834
Product RangeDeoxIT Gold G-Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoK-G1W-25
Order Code3360834
Product RangeDeoxIT Gold G-Series
Technical Datasheet
Wipe MaterialNonwoven Fibre
Wipe Width3"
Wipe Length3.5"
Product RangeDeoxIT Gold G-Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Wipe Material
Nonwoven Fibre
Wipe Length
3.5"
SVHC
No SVHC (17-Jan-2023)
Wipe Width
3"
Product Range
DeoxIT Gold G-Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051257