Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part No992.11C
Order Code737306
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €497.820 |
Price for:Each
Minimum: 1
Multiple: 1
€497.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No992.11C
Order Code737306
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T
Operating Temperature Max1800°C
Operating Temperature Min-200°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
Product Overview
The 992.11C is a 1/16 DIN microprocessor based Temperature Controller provides precise control with a minimum of setting up, the advanced autotune algorithm tunes all five control parameters automatically. It features heat, cool, alarm output functions and PID heat only, PID heat cool and ON/OFF control types.
- Single loop controller
- Supports heat-cool strategy
- Auto-tune or push-to-tune at setpoint
- Dual output versions can plug into 11-pin base
- 5A output relay on main control output
Applications
Industrial, Thermal Management, Automation & Process Control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T
Operating Temperature Min
-200°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
1800°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36