Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.220 |
Price for:Each
Minimum: 1
Multiple: 1
€47.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2840RA
Order Code4531630
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2840RA is a general purpose series 250MHz, 10x fixed attenuation passive oscilloscope probe. This standard 5mm passive voltage probe offers excellent quality and performance at an economical price. With low noise figures and wide compensation ranges, the probe works with oscilloscopes from all major manufacturers.
- 1.4ns risetime
- High impedance input (10Mohm/14pF)
- 1Mohm output impedance
- 10-35pF compensation range
- 300V CAT II rating
- IEC 61010-031 rated
- Readout actuator pin (sense pin) on the BNC connector
- 1.2 meter cable length
Contents
15cm ground lead, Replacement tip, Black snap-on sprung hook, Tip insulator, IC tip, BNC adapter, Probe tip ground, Trimmer tool.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
250MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091